Festo CPX-E Series Controller, Ethernet Fieldbus Interface Input, Ethernet Fieldbus Interface Output
- RS-stocknr.:
- 194-917
- Fabrikantnummer:
- CPX-E-CEC-M1-EP
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 1.771,68
(excl. BTW)
€ 2.143,73
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 04 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.771,68 |
*prijsindicatie
- RS-stocknr.:
- 194-917
- Fabrikantnummer:
- CPX-E-CEC-M1-EP
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Product Type | Controller | |
| Series | CPX-E | |
| Output Type | Ethernet Fieldbus Interface | |
| Input Type | Ethernet Fieldbus Interface | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EU EMC Directive, EU RoHS Directive | |
| Width | 42.2mm | |
| Length | 82.5mm | |
| Depth | 75.9mm | |
| Program Capacity | 100MB | |
| Number of Communication Ports | 2 | |
| Output Current | 8A | |
| Programming Language Used | CoDeSys V3 | |
| Mount Type | DIN Rail | |
| Communication Port Type | RJ45, Ethernet | |
| Supply Voltage | 24V | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Controller | ||
Series CPX-E | ||
Output Type Ethernet Fieldbus Interface | ||
Input Type Ethernet Fieldbus Interface | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EU EMC Directive, EU RoHS Directive | ||
Width 42.2mm | ||
Length 82.5mm | ||
Depth 75.9mm | ||
Program Capacity 100MB | ||
Number of Communication Ports 2 | ||
Output Current 8A | ||
Programming Language Used CoDeSys V3 | ||
Mount Type DIN Rail | ||
Communication Port Type RJ45, Ethernet | ||
Supply Voltage 24V | ||
- Land van herkomst:
- DE
Festo CPX-E Series Controller, Rail Mount, Spring-Loaded Termination - CPX-E-CEC-M1-EP, Numeric Part Number: 4252744
This controller is intended for advanced automation applications, specifically designed to manage electrical peripherals. Its robust specifications meet the demands of industrial environments, providing a vital connection between various components within control systems. The controller aims to enhance efficiency and support a variety of operational needs, making it an important asset in modern manufacturing processes.
Features & Benefits
• Supports up to ten modules for flexible system configurations
• Operates effectively in ambient temperatures ranging from -5°C to +50°C
• Equipped with spring-loaded termination for secure connections
• Features dual Ethernet ports for versatile networking options
• Compact design allows for both vertical and horisontal mounting
• Diagnostics provided through LED indicators for straightforward monitoring
Applications
• Compatible with different types of electrical peripherals
• Suitable for installation in confined spaces
• Ideal for integration in 24V control systems
• Designed to perform in high-temperature environments up to 50°C
• Facilitates seamless connectivity in industrial automation setups
How is the controller mounted in a system?
This device features a rail mount design, permitting vertical or horisontal installation according to configuration requirements.
What is the typical current consumption during standard operation?
Intrinsic current consumption under nominal operating conditions is typically 150mA, ensuring efficient energy use.
Can the device operate in lower temperatures?
While it functions within -5°C to +50°C, vertical installations can withstand ambient temperatures up to 60°C for enhanced adaptability.
Gerelateerde Links
- Festo CPX-E Series Controller Ethernet Input RJ45, Fieldbus Output
- Festo CPX-E Series Controller Ethernet Output
- Festo CPX-E Series Controller
- Festo CPX-E Series Controller, Ethernet Input
- Festo Fieldbus Interface Module CPX-AP-I 24V dc
- Festo Fieldbus Interface Module CPX 30V
- Festo CPX, 3472765
- Festo Profibus Module CPX-E 24V