Omron NX102 Series PLC CPU
- RS-stocknr.:
- 215-3287
- Artikelnummer Distrelec:
- 302-29-033
- Fabrikantnummer:
- CS1W-PRM21
- Fabrikant:
- Omron
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 1.528,13
(excl. BTW)
€ 1.849,04
(incl. BTW)
- RS-stocknr.:
- 215-3287
- Artikelnummer Distrelec:
- 302-29-033
- Fabrikantnummer:
- CS1W-PRM21
- Fabrikant:
- Omron
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
| Merk | Omron | |
| Series | NX102 | |
| Product Type | PLC CPU | |
| Communication Port Type | Ethernet | |
| Depth | 111.2 mm | |
| Display Included | Yes | |
| Distrelec Product Id | 30229033 | |
| Length | 130 mm | |
| Maximum Operating Temperature | 50 °C | |
| Minimum Operating Temperature | 0 °C | |
| Programming Language Used | Sequential function chart (SFC), Ladder Logic, Structured Text (ST) | |
| Standards/Approvals | EN50170, IEC61158 | |
| Width | 34.5 mm | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Series NX102 | ||
Product Type PLC CPU | ||
Communication Port Type Ethernet | ||
Depth 111.2 mm | ||
Display Included Yes | ||
Distrelec Product Id 30229033 | ||
Length 130 mm | ||
Maximum Operating Temperature 50 °C | ||
Minimum Operating Temperature 0 °C | ||
Programming Language Used Sequential function chart (SFC), Ladder Logic, Structured Text (ST) | ||
Standards/Approvals EN50170, IEC61158 | ||
Width 34.5 mm | ||
The Omron CS Series is ideal for packaging and general machine automation needs. Connectivity is assured thanks to the built-in USB port and the choice of Ethernet and RS-232C/422/485 interfaces on the CPU.
PROFIBUS-DP master class one with support of DP-V1 data types
7 kWord I/O
Simple configuration through FDT/DTM based configurator
Special CPU unit
Handles data independent of the CPU unit, thus reducing CPU load
Gerelateerde Links
- Omron NX102 Series PLC CPU, Servo Drive Input
- Omron NX102 Series PLC CPU Encoder Input
- Omron NX102 Series PLC CPU Servo Drives Input
- Omron NX102 Series PLC CPU Servo Drive Input
- Omron NX102 Series PLC CPU 16 Outputs, NPN Output
- Omron CJ2M Series PLC CPU
- Omron CJ1 Series PLC CPU
- Omron CJ Series Series PLC CPU