Omron CJ1 Series Interface Unit, Pulse-Train Input, Open Collector Output
- RS-stocknr.:
- 215-7324
- Fabrikantnummer:
- CJ1W-NC113
- Fabrikant:
- Omron
Subtotaal (1 eenheid)*
€ 1.350,37
(excl. BTW)
€ 1.633,95
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 31 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.350,37 |
*prijsindicatie
- RS-stocknr.:
- 215-7324
- Fabrikantnummer:
- CJ1W-NC113
- Fabrikant:
- Omron
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
| Merk | Omron | |
| Product Type | Interface Unit | |
| Series | CJ1 | |
| Output Type | Open Collector | |
| Input Type | Pulse-Train | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL, cUL, CU | |
| Length | 90mm | |
| Width | 31mm | |
| Depth | 65mm | |
| Programming Language Used | Ladder Diagram | |
| Communication Port Type | CN2, CN1 | |
| Battery Backup | No | |
| Display Included | Yes | |
| Mount Type | Rack | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Product Type Interface Unit | ||
Series CJ1 | ||
Output Type Open Collector | ||
Input Type Pulse-Train | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL, cUL, CU | ||
Length 90mm | ||
Width 31mm | ||
Depth 65mm | ||
Programming Language Used Ladder Diagram | ||
Communication Port Type CN2, CN1 | ||
Battery Backup No | ||
Display Included Yes | ||
Mount Type Rack | ||
The Omron CJ1W-NC113 is a Position control unit, has a number of controlled axis of 1.It use a Open-loop control method by pulse train output.
Position and speed control
Linear interpolation
Interrupt feeding function
Positioning of 100 points done from memory
Gerelateerde Links
- Omron CJ1W Series Interface Unit Open Collector Output
- Omron CJ1W Series Logic Control Pulse-Train Input, Pulse Output
- Omron CJ1 Series Interface Unit, Servo Drive Input
- Omron CJ1W Series Interface Unit Pulse Output
- Omron CJ1 Series PLC CPU
- Omron CJ1 Series PLC CPU, 6-Input
- Omron CJ1 Series PLC CPU NPN Output
- Omron CJ1 Series PLC CPU DC Input