Omron CP1E Series PLC CPU, 6-Input, PNP/NPN Input, 4 Outputs, Relay Output
- RS-stocknr.:
- 215-8797
- Fabrikantnummer:
- CP1E-E10DR-A
- Fabrikant:
- Omron
Subtotaal (1 eenheid)*
€ 300,27
(excl. BTW)
€ 363,33
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 300,27 |
*prijsindicatie
- RS-stocknr.:
- 215-8797
- Fabrikantnummer:
- CP1E-E10DR-A
- Fabrikant:
- Omron
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
| Merk | Omron | |
| Series | CP1E | |
| Product Type | PLC CPU | |
| Number of Inputs | 6 | |
| Output Type | Relay | |
| Input Type | PNP/NPN | |
| Number of Outputs | 4 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 85mm | |
| Width | 66mm | |
| Standards/Approvals | Conforms to EC Directive, IEC61000-4-4, IEC 61010-2-201, JIS 60068-2-27, JIS 60068-2-6 | |
| Length | 90mm | |
| Mount Type | Panel | |
| Programming Language Used | Ladder Diagram | |
| Communication Port Type | USB | |
| Output Current | 20mA | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Series CP1E | ||
Product Type PLC CPU | ||
Number of Inputs 6 | ||
Output Type Relay | ||
Input Type PNP/NPN | ||
Number of Outputs 4 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Depth 85mm | ||
Width 66mm | ||
Standards/Approvals Conforms to EC Directive, IEC61000-4-4, IEC 61010-2-201, JIS 60068-2-27, JIS 60068-2-6 | ||
Length 90mm | ||
Mount Type Panel | ||
Programming Language Used Ladder Diagram | ||
Communication Port Type USB | ||
Output Current 20mA | ||
The Omron's CP1E series is a PLC unit which has 6 inputs, 4 relay outputs with 2K steps program and 2K words data memory. The CP1E Programmable Controller is Economical, Easy to use, and Efficient.
Complete High-speed counter functionality
Built-in analogue I/O, two inputs and one output, for NA-type CPU units
Gerelateerde Links
- Omron CP1E Series PLC CPU 4 Outputs Transistor (Sinking), Relay Output
- Omron CP1E Series PLC CPU DC Input Relay Output
- Omron CP1E Series PLC CPU Analogue 8 Outputs, Transistor Output
- Omron NX1P Series PLC CPU NPN Input NPN Output
- Omron NX1P Series PLC CPU PNP/NPN Input NPN Output
- Omron NX1P Series PLC CPU 16 Outputs, NPN Output
- Omron NX102 Series PLC CPU 16 Outputs, NPN Output
- Omron NX1P Series PLC CPU PNP/NPN Input PNP Output