Omron CP2E Series PLC CPU, 36-Input, PNP/NPN Input, 24 Outputs, Relay Output
- RS-stocknr.:
- 215-8819
- Artikelnummer Distrelec:
- 302-28-689
- Fabrikantnummer:
- CP2E-N60DT1-D
- Fabrikant:
- Omron
Subtotaal (1 eenheid)*
€ 1.179,68
(excl. BTW)
€ 1.427,41
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 30 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.179,68 |
*prijsindicatie
- RS-stocknr.:
- 215-8819
- Artikelnummer Distrelec:
- 302-28-689
- Fabrikantnummer:
- CP2E-N60DT1-D
- Fabrikant:
- Omron
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
| Merk | Omron | |
| Product Type | PLC CPU | |
| Series | CP2E | |
| Number of Inputs | 36 | |
| Output Type | Relay | |
| Input Type | PNP/NPN | |
| Number of Outputs | 24 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EC | |
| Depth | 110mm | |
| Output Current | 30mA | |
| Programming Language Used | Ladder Diagram | |
| Program Capacity | 10000Steps | |
| Mount Type | Panel | |
| Display Included | Yes | |
| Communication Port Type | RS232, USB, RS485 | |
| Battery Backup | Yes | |
| Number of Communication Ports | 3 | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Product Type PLC CPU | ||
Series CP2E | ||
Number of Inputs 36 | ||
Output Type Relay | ||
Input Type PNP/NPN | ||
Number of Outputs 24 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EC | ||
Depth 110mm | ||
Output Current 30mA | ||
Programming Language Used Ladder Diagram | ||
Program Capacity 10000Steps | ||
Mount Type Panel | ||
Display Included Yes | ||
Communication Port Type RS232, USB, RS485 | ||
Battery Backup Yes | ||
Number of Communication Ports 3 | ||
The Omron CP2E series is a compact PLC - Network type unit having 36 Digital input and 24 Digital PNP output with 10k step Program memory. Its a Programmable Controller CP2E Micro PLC designed to support data collection and Machine to Machine communi
Two built-in Ethernet ports with Ethernet switching function
Input/output terminal LED indicators for quick troubleshooting
Gerelateerde Links
- Omron CP2E Series PLC CPU PNP/NPN Input Relay Output
- Omron CP2E Series PLC CPU PNP/NPN Input Relay Output
- Omron CP2E Series PLC CPU PNP/NPN Input Relay Output
- Omron CP2E Series PLC CPU PNP/NPN Input Relay Output
- Omron CP2E Series PLC CPU PNP/NPN Input Relay Output
- Omron CP2E Series PLC CPU Digital Input Transistor Output
- Omron CP2E Series PLC CPU Digital Input Transistor Output
- Omron CP2E Series PLC CPU Digital Input Relay Output