RS PRO Long Nose Pliers, 220 mm Overall, Straight Tip, VDE/1000V
- RS-stocknr.:
- 136-6968
- Fabrikant:
- RS PRO
Informatie over voorraden is momenteel niet toegankelijk
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 36,99
(excl. BTW)
€ 44,76
(incl. BTW)
- RS-stocknr.:
- 136-6968
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Plier Type | Long Nose Pliers | |
| VDE/1000V Approved | Yes | |
| Cutting Capacity | 3.0 mm | |
| Overall Length | 220 mm | |
| Tip Style | Straight | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Plier Type Long Nose Pliers | ||
VDE/1000V Approved Yes | ||
Cutting Capacity 3.0 mm | ||
Overall Length 220 mm | ||
Tip Style Straight | ||
Vrijgesteld
- Land van herkomst:
- DE
RS Pro VDE Long Nose Angled Pliers
RS Pro VDE Long Nose Angled Pliers. Provides maximum comfort, safety ease of operation and ergonomics. Our series of VDE pliers offer outstanding proof of our expertise for your ergonomic working applications and health.
Features and Benefits
• Half-round, straight long and slim knurled jaws specially profiled
• Smooth wave profile and 4 point vice-grip pipe hole
• Added value: pulling of round pieces and manipulating of sensitive pieces (copper tubes, thread, cables)
• Smooth wave profile and 4 point vice-grip pipe hole
• Added value: pulling of round pieces and manipulating of sensitive pieces (copper tubes, thread, cables)
• Constructed from high grade steel and slip guard
• Two component handle for ease of use
• VDE tested and confirms to IEC 900 1000 V
• Two component handle for ease of use
• VDE tested and confirms to IEC 900 1000 V
Gerelateerde Links
- Penta Long Nose Pliers Straight Tip, VDE/1000V
- Knipex Long Nose Pliers Straight Tip 73mm Jaw
- RS PRO 1-Piece Long Nose Plier Long Nose, 200mm Overall VDE/1000V Approved
- Facom 1-Piece Long Nose Plier Long Nose 69mm Jaw
- Gedore Long Nose Plier Long 200mm Overall VDE/1000V Approved
- RS PRO Long Nose Plier, 200mm Overall VDE/1000V Approved
- NWS 1-Piece Long Nose Plier Bent Nose, 205mm Overall VDE/1000V Approved
- Bahco Long Nose Plier Snipe Nose 70mm Jaw