Knipex 1-Piece Automatic Stripper, 175mm Overall
- RS-stocknr.:
- 176-4170
- Artikelnummer Distrelec:
- 301-16-784
- Fabrikantnummer:
- 12 74 180
- Fabrikant:
- Knipex
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 176-4170
- Artikelnummer Distrelec:
- 301-16-784
- Fabrikantnummer:
- 12 74 180
- Fabrikant:
- Knipex
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
| Merk | Knipex | |
| Product Type | Automatic Stripper | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 175mm | |
| ESD Safe | No | |
| Material | Polyamide, Steel | |
| Handle Type | Insulated | |
| Non-Sparking | No | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Knipex | ||
Product Type Automatic Stripper | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 175mm | ||
ESD Safe No | ||
Material Polyamide, Steel | ||
Handle Type Insulated | ||
Non-Sparking No | ||
Standards/Approvals RoHS | ||
Niet conform
- Land van herkomst:
- DE
Automatic cable stripper for electrical cables Ø 4,4 to 7,5mm
The Knipex Automatic Wire Stripper is an ideal tool for a wide range of cables, wires, etc. It provides effortless stripping without any damage to the inner conductor or shielding braid. It allows effortless stripping of cables from 4.4mm to 7.5mm in diameter. Long stripping lengths are possible with this pliers as it will allow to work through the cable.
Features and Benefits
For control and sensor/actuator cables, also flexible for stripping, supply lines and 3-wire extensions
Reduces the amount of cable waste
Anti-corrosion
Easy to use
Exchangeable, oil-hardened blades
Faster than conventional knives and cutters
Halogen free
High precision
Durable blades
Automatically adapts to cable diameter from Ø 4.4 to Ø 7.5 mm
Does not damage internal conductors or shielding braids
For oil-resistant, halogen-free control and sensor/actuator cables with several wires
Suitable for highly flexible U-shaped PTE cables, PUR and PVC cable sheaths, rubber cables, e.g. H05, etc.
Allows for long stripping lengths
Applications
• Electrical networks
• PUR cables
• PVC cables
• Rubber leads like H05
• Telecommunication networks
• TPE-U pipes
Gerelateerde Links
- Knipex 12 64 180 Series Flat Comfort Grip 0.75 → 2.5 mm², 175mm Overall
- Knipex Flexible Ergonomic Stripping Pliers 175mm Overall
- Knipex Blade Cable Stripper for use with Automatic Wire Stripper 12 74 180 SB
- Knipex 12 62 180 Series Single Core 0.2-6.0 mm², 180mm Overall
- Knipex Length Stop Replacement Limit Stop for use with Automatic Wire Stripper 12 62 180
- Knipex 1-Piece Long Nose Plier Half Round 54mm Jaw
- Knipex 12 52 195 SB Series Multi-Core 0.08 → 16 mm², 272mm Overall
- Knipex 16 80 175 SB Series Round Insulated 8 → 13 mm, 175mm Overall