Facom 1-Piece Circlip Plier, 185mm Overall Internal ESD Safe
- RS-stocknr.:
- 188-3734
- Fabrikantnummer:
- 179A.18
- Fabrikant:
- Facom
Subtotaal (1 eenheid)*
€ 29,75
(excl. BTW)
€ 36,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 55 stuk(s) vanaf 16 november 2026
- Plus verzending 18 stuk(s) vanaf 30 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 29,75 |
*prijsindicatie
- RS-stocknr.:
- 188-3734
- Fabrikantnummer:
- 179A.18
- Fabrikant:
- Facom
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
| Merk | Facom | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| Overall Length | 185mm | |
| VDE/1000V Approved | No | |
| Handle Type | Polyvinyl Chloride | |
| ESD Safe | Yes | |
| Material | Steel | |
| Circlip Size Range | 19 → 60 mm | |
| Finish | Powder Coated | |
| Jaw Style | Internal | |
| Jaw Shape | Straight Nose | |
| Standards/Approvals | ASME B107.500, NF E 73-130, DIN 5256 | |
| Alles selecteren | ||
|---|---|---|
Merk Facom | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
Overall Length 185mm | ||
VDE/1000V Approved No | ||
Handle Type Polyvinyl Chloride | ||
ESD Safe Yes | ||
Material Steel | ||
Circlip Size Range 19 → 60 mm | ||
Finish Powder Coated | ||
Jaw Style Internal | ||
Jaw Shape Straight Nose | ||
Standards/Approvals ASME B107.500, NF E 73-130, DIN 5256 | ||
Vrijgesteld
- Land van herkomst:
- CN
For Circlips® 8 --> 200 mm.
Piano wire tips: high distortion resistance.
Long 10° angled tips for optimum circlip holding.
Identification colour code: saves time.
Grips in anti-slip granite PVC.
Gerelateerde Links
- Facom 1-Piece Circlip Plier, 185mm Overall Bent Nose ESD Safe
- Facom 1-Piece Circlip Plier, 215mm Overall Internal ESD Safe
- Facom 1-Piece Circlip Plier, 310mm Overall Internal ESD Safe
- Facom 1-Piece Circlip Plier, 140mm Overall Straight Nose ESD Safe
- Facom 1-Piece Circlip Plier, 140mm Overall Bent Nose ESD Safe
- Facom 1-Piece Circlip Plier, 200mm Overall Internal VDE/1000V Approved ESD Safe
- Facom 1-Piece Circlip Plier, 205mm Overall Internal VDE/1000V Approved ESD Safe
- Facom 1-Piece Circlip Plier, 290mm Overall Internal VDE/1000V Approved ESD Safe