Knipex 1-Piece Plier Wrench Smooth, 300mm Overall, 60mm Jaw
- RS-stocknr.:
- 396-6082
- Artikelnummer Distrelec:
- 110-35-696
- Fabrikantnummer:
- 86 03 300
- Fabrikant:
- Knipex
Subtotaal (1 eenheid)*
€ 102,59
(excl. BTW)
€ 124,13
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 14 stuk(s) vanaf 09 november 2026
- Plus verzending 63 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 102,59 |
*prijsindicatie
- RS-stocknr.:
- 396-6082
- Artikelnummer Distrelec:
- 110-35-696
- Fabrikantnummer:
- 86 03 300
- Fabrikant:
- Knipex
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
| Merk | Knipex | |
| Product Type | Plier Wrench | |
| Number of Pieces | 1 | |
| Overall Length | 300mm | |
| VDE/1000V Approved | No | |
| Handle Type | Plastic | |
| Material | Chrome Vanadium Steel | |
| ESD Safe | No | |
| Jaw Length | 60mm | |
| Jaw Opening | 68mm | |
| Finish | Chrome Plated | |
| Jaw Style | Smooth | |
| Standards/Approvals | No | |
| Non-Sparking | No | |
| Alles selecteren | ||
|---|---|---|
Merk Knipex | ||
Product Type Plier Wrench | ||
Number of Pieces 1 | ||
Overall Length 300mm | ||
VDE/1000V Approved No | ||
Handle Type Plastic | ||
Material Chrome Vanadium Steel | ||
ESD Safe No | ||
Jaw Length 60mm | ||
Jaw Opening 68mm | ||
Finish Chrome Plated | ||
Jaw Style Smooth | ||
Standards/Approvals No | ||
Non-Sparking No | ||
Niet conform
- Land van herkomst:
- DE
KNIPEX Wrench Pliers - Pliers and spanner at the same time
An innovative combination pliers with smooth wrench-like jaws, replacing the need to carry spanners with you. Can be used in a wide range of applications including gripping, bending and holding, the spanner pliers are ideal for working with sensitive equipment with its zero backlash jaw.
Features and benefits
300mm - PVC coated - Chrome plated - Max opening 68mm;Smooth jaws that are gentle on chrome fittings during assembly
Also ideal for gripping, holding, pressing and shaping
Smooth jaws that are gentle on chrome fittings during installation
No damage to the edges of the chrome fittings due to play-free pressure of the jaws
Quick adjustment on the workpiece at the touch of a button
No accidental adjustment of the jaws or slipping of the hinge
Replaces an entire set of flat, metric and inch keys
Smooth gripping of all widths up to the stated maximum capacity due to parallel jaws
The stroke between the jaws allows quick tightening and loosening according to the ratchet principle
High Pliering force due to 10-fold manual power transmission
Pliers with an attachment eye for a fall prevention device when securing work at height;Chrome vanadium electric steel, forged, oil-hardened in several stages
Gerelateerde Links
- Knipex 86 03 1-Piece Plier Wrench 85mm Jaw
- Knipex 86 03 1-Piece Plier Wrench 27mm Jaw
- Knipex 86 01 1-Piece Plier Wrench 52mm Jaw
- Knipex 1-Piece Plier Wrench Smooth 27mm Jaw
- Knipex 1-Piece Plier Wrench 52mm Jaw
- Knipex 1-Piece Plier Wrench Smooth 35mm Jaw
- Knipex 1-Piece Plier Wrench 68mm Jaw
- Knipex 1-Piece Plier Wrench 40mm Jaw