RS PRO 1-Piece Circlip Plier, 135mm Overall, 31mm Jaw
- RS-stocknr.:
- 541-6753
- Artikelnummer Distrelec:
- 304-04-726
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 19,79
(excl. BTW)
€ 23,95
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 37 stuk(s) klaar voor verzending
- 349 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 19,79 |
*prijsindicatie
- RS-stocknr.:
- 541-6753
- Artikelnummer Distrelec:
- 304-04-726
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| Overall Length | 135mm | |
| Material | Chrome Molybdenum Steel | |
| Handle Type | Polyvinyl Chloride | |
| Jaw Length | 31mm | |
| Circlip Size Range | 3 → 10 mm | |
| Finish | Black | |
| Jaw Shape | Straight | |
| Standards/Approvals | DIN J0 | |
| Height Safe | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
Overall Length 135mm | ||
Material Chrome Molybdenum Steel | ||
Handle Type Polyvinyl Chloride | ||
Jaw Length 31mm | ||
Circlip Size Range 3 → 10 mm | ||
Finish Black | ||
Jaw Shape Straight | ||
Standards/Approvals DIN J0 | ||
Height Safe No | ||
Vrijgesteld
RS PRO Internal Circlip Pliers
Introducing internal circlip pliers from our trusted and reliable own brand RS PRO, a unique type of pliers used to install and remove internal circlips from a range of appliances. These long-lasting RS PRO circlip pliers are made with a durable chrome vanadium steel that includes a phosphate finish, providing corrosion resistance properties and long life. The handles on the RS PRO circlip pliers include PVC coated sleeves for enhanced grip and control.
Features and benefits
• Perfect for fitting and removing circlips
• Phosphate finish providing strong corrosion protection
• PVC sleeves proving enhanced grip and control
• Chrome Vanadium Steel construction providing durability and long life
• Spring mechanism that assists with gripping circlips fitted externally
Applications
Circlip piers are a unique type of pliers used to install and remove circlips from fixtures and appliances that contain moving or rotating parts. Circlip pliers are available in a variety sizes with straight and bent tips that are both suited to either internal or external circlips, depending on the application required. They are commonly used to install or remove circlips in applications such as:
• Vehicles
• Bicycles
• Blenders
• Washing machines
What is the difference between internal and external?
Circlip pliers designed for use with external circlips feature a spring that allows the tips to open when the handles are closed. Internal pliers do not feature a spring and do the opposite, allowing the tips to close when the handles are closed.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
RS Pro Din Standard Circlip Pliers
High quality, German pattern general purpose circlip pliers.
Standards
DIN J0
Gerelateerde Links
- RS PRO 1-Piece Circlip Plier 31mm Jaw
- RS PRO 1-Piece Circlip Plier 45mm Jaw
- RS PRO 1-Piece Circlip Plier 32mm Jaw
- BETA 1-Piece Circlip Plier 12mm Jaw
- BETA 1-Piece Circlip Plier 31mm Jaw
- BETA 1-Piece Circlip Plier 12mm Jaw
- RS PRO 1-Piece Circlip Plier 26mm Jaw
- Teng Tools MB471-5 1-Piece Circlip Plier, 135mm Overall