Bahco Pipe Wrench, 457 mm Overall, 64 mm Jaw Capacity, Metal Handle Non-Sparking
- RS-stocknr.:
- 717-9226
- Fabrikantnummer:
- 380-18
- Fabrikant:
- Bahco
Subtotaal (1 eenheid)*
€ 87,64
(excl. BTW)
€ 106,04
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 33 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 42 stuk(s) vanaf 04 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 87,64 |
*prijsindicatie
- RS-stocknr.:
- 717-9226
- Fabrikantnummer:
- 380-18
- Fabrikant:
- Bahco
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
| Merk | Bahco | |
| Jaw Capacity | 64 mm | |
| Product Type | Wrench | |
| Wrench Type | Pipe Wrench | |
| Overall Length | 457mm | |
| Non-Sparking | Yes | |
| Handle Type | Metal | |
| Finish | Chrome | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Bahco | ||
Jaw Capacity 64 mm | ||
Product Type Wrench | ||
Wrench Type Pipe Wrench | ||
Overall Length 457mm | ||
Non-Sparking Yes | ||
Handle Type Metal | ||
Finish Chrome | ||
Material Aluminium | ||
Standards/Approvals No | ||
Vrijgesteld
Bahco Wrench, 64mm Jaw Capacity, Pipe Wrench - 380-18
This Bahco wrench features a metal handle and a jaw capacity of 64mm, made from durable aluminium alloy with an overall length of 457mm. It is a heavy-duty pipe wrench designed for plumbing tasks.
Features & Benefits
• Metal handle for added durability and strength
• Jaw capacity of 64mm for versatile use on various pipe sizes
• Made from high-quality aluminium alloy for long-lasting performance
• 457mm overall length provides extra leverage for easier operation
• Suitable for heavy-duty plumbing tasks in both domestic and professional settings
Applications
• Ideal for use in plumbing applications
• Used for tightening or loosening pipes and fittings
• Suitable for tasks in the automation, electronics, electrical, and mechanical industries
Can this wrench be used for plumbing tasks?
Yes, this Bahco wrench is specifically designed for plumbing tasks, making it ideal for tightening or loosening pipes and fittings.
Will this wrench fit various pipe sizes?
With a jaw capacity of 64mm, this wrench is versatile and can be used on different pipe sizes for increased flexibility in plumbing tasks.
Is this wrench durable?
Made from high-quality aluminium alloy, this wrench is durable and designed to withstand heavy-duty use in demanding environments.
Gerelateerde Links
- Bahco Pipe Wrench 127 mm Jaw Capacity, Metal Handle Non-Sparking
- Bahco Pipe Wrench 51 mm Jaw Capacity, Metal Handle Non-Sparking
- Bahco Pipe Wrench 76 mm Jaw Capacity, Metal Handle Non-Sparking
- Bahco Pipe Wrench 1 in Jaw Capacity, Plastic Handle Non-Sparking
- Bahco Pipe Wrench 90 mm Jaw Capacity, Metal Handle Non-Sparking
- Bahco Pipe Wrench 45 mm Jaw Capacity, Metal Handle Non-Sparking
- Bahco Pipe Wrench 110 mm Jaw Capacity, Metal Handle Non-Sparking
- Bahco Pipe Wrench 160 mm Jaw Capacity, Metal Handle Non-Sparking