Gedore 5-Piece Water Pump Plier, 260mm Overall Long Slim Jaw, 39mm Jaw ESD Safe
- RS-stocknr.:
- 847-8105
- Fabrikantnummer:
- 6416340
- Fabrikant:
- Gedore
Subtotaal (1 eenheid)*
€ 66,05
(excl. BTW)
€ 79,92
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 16 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 66,05 |
*prijsindicatie
- RS-stocknr.:
- 847-8105
- Fabrikantnummer:
- 6416340
- Fabrikant:
- Gedore
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
| Merk | Gedore | |
| Sub Type | Water Pump Plier | |
| Product Type | Water Pump Plier | |
| Number of Pieces | 5 | |
| Overall Length | 260mm | |
| ESD Safe | Yes | |
| Material | Chrome Vanadium Steel | |
| Jaw Length | 39mm | |
| Jaw Opening | 38mm | |
| Jaw Style | Long Slim Jaw | |
| Non-Sparking | Yes | |
| Standards/Approvals | DIN ISO 8976 | |
| Alles selecteren | ||
|---|---|---|
Merk Gedore | ||
Sub Type Water Pump Plier | ||
Product Type Water Pump Plier | ||
Number of Pieces 5 | ||
Overall Length 260mm | ||
ESD Safe Yes | ||
Material Chrome Vanadium Steel | ||
Jaw Length 39mm | ||
Jaw Opening 38mm | ||
Jaw Style Long Slim Jaw | ||
Non-Sparking Yes | ||
Standards/Approvals DIN ISO 8976 | ||
Vrijgesteld
- Land van herkomst:
- DE
GEDORE Water Pump Pliers, 417g Weight, 38mm Clamping Width - 142 Series - 6416340
Get a grip on your plumbing problems with these water pump pliers from GEDORE. They're designed to grip, hold, tighten or loosen nuts and pipes. The unit's chrome vanadium steel construction provides toughness and resistance to corrosion, ensuring the pliers maintain their performance in tough industrial conditions. A safety box joint adds stability by preventing the jaws from separating or coming apart during use. Jaw adjustment is a cinch as you can simply push the button in the centre of the component with your thumb.
• Blue handles for fast identification in your toolbox
• Induction-rehardened serrated faces allow for flexibility, making it easy to grip objects from various angles
Applications
• Plumbing industry
• Construction sites
• HVAC systems
How long are these pliers?
Their overall length is 200mm, giving you plenty of leverage when working on rusted bolts.
Gerelateerde Links
- BETA Water Pump Plier 39mm Jaw
- BETA 1-Piece Water Pump Plier 39mm Jaw
- BETA 1-Piece Water Pump Plier 39mm Jaw
- BETA 1-Piece Water Pump Plier 39mm Jaw
- CK T3653A 1-Piece Water Pump & Slip Joint Plier 42mm Jaw
- CK T3653A 1-Piece Water Pump & Slip Joint Plier 70mm Jaw
- CK T3653A 1-Piece Water Pump & Slip Joint Plier 50mm Jaw
- Gedore 142 12TL 1-Piece Water Pump Plier 43mm Jaw