nVent HOFFMAN 800 mm Plinth 63 mm 100 mm for use with Enclosures
- RS-stocknr.:
- 275-461
- Fabrikantnummer:
- PF1080
- Fabrikant:
- nVent HOFFMAN
Afbeelding representeert productcategorie
Momenteel niet beschikbaar
We weten niet of dit artikel weer voorradig zal zijn, het wordt door de fabrikant stopgezet.
- RS-stocknr.:
- 275-461
- Fabrikantnummer:
- PF1080
- Fabrikant:
- nVent HOFFMAN
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
| Merk | nVent HOFFMAN | |
| Product Type | Plinth | |
| For Use With | Enclosures | |
| Sub Type | Plinth | |
| Colour | Umbra Grey, Grey | |
| Material | Steel | |
| External Width | 800mm | |
| External Depth | 63mm | |
| External Height | 100mm | |
| Standards/Approvals | No | |
| Series | PF | |
| Contents | Mounting Accessories | |
| Alles selecteren | ||
|---|---|---|
Merk nVent HOFFMAN | ||
Product Type Plinth | ||
For Use With Enclosures | ||
Sub Type Plinth | ||
Colour Umbra Grey, Grey | ||
Material Steel | ||
External Width 800mm | ||
External Depth 63mm | ||
External Height 100mm | ||
Standards/Approvals No | ||
Series PF | ||
Contents Mounting Accessories | ||
Vrijgesteld
- Land van herkomst:
- RO
The nVent Hoffman Front and Rear Plinth is expertly designed to facilitate seamless cabling while adhering to the VDE 0113 standard. The innovative construction not only allows for unrestricted cabling but also enhances the aesthetics of your enclosure. Crafted from Durable mild steel, the plinth incorporates removable front covers and delivers optimal space, making it easier than ever to install cables neatly. Available in various heights to suit different needs, this product is Ideal for creating a versatile and organized setup beneath your enclosure.
Removable covers provide flexibility for maintenance and upgrades
Compatible with additional side panels for a comprehensive cabling solution
Structured powder coating offers a stylish finish that enhances corrosion resistance
Multiple height options enable a tailored fit for various enclosures
Lightweight construction facilitates quick and straightforward installation
Gerelateerde Links
- nVent HOFFMAN 800 mm Plinth 60 mm 100 mm for use with Enclosures
- nVent HOFFMAN 500 mm Plinth 63 mm 200 mm for use with Enclosures
- nVent HOFFMAN 1.2 m Plinth 63 mm 200 mm for use with Enclosures
- nVent HOFFMAN 800 mm Plinth 27 mm 200 mm for use with Enclosures
- nVent HOFFMAN 800 mm Plinth 300 mm 100 mm
- nVent HOFFMAN 593 mm Plinth 95 mm 100 mm for use with Enclosures
- nVent HOFFMAN 254 mm Plinth 21 mm 100 mm for use with Enclosures
- nVent HOFFMAN 793 mm Plinth 95 mm 100 mm for use with Enclosures