Rittal 1 m Plinth 1 m 100 mm for use with VX Series Enclosure
- RS-stocknr.:
- 187-6646
- Fabrikantnummer:
- 8620094
- Fabrikant:
- Rittal
Subtotaal (1 verpakking van 2 eenheden)*
€ 115,92
(excl. BTW)
€ 140,26
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 30 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 2 + | € 57,96 | € 115,92 |
*prijsindicatie
- RS-stocknr.:
- 187-6646
- Fabrikantnummer:
- 8620094
- Fabrikant:
- Rittal
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
| Merk | Rittal | |
| Product Type | Plinth | |
| For Use With | VX Series Enclosure | |
| Sub Type | Trim Panel with Brush Strip | |
| Colour | Black RAL 9005 | |
| Material | Steel | |
| External Width | 1m | |
| External Depth | 1m | |
| External Height | 100mm | |
| Standards/Approvals | UL/cUL | |
| Series | VX | |
| Contents | Assembly Parts | |
| Alles selecteren | ||
|---|---|---|
Merk Rittal | ||
Product Type Plinth | ||
For Use With VX Series Enclosure | ||
Sub Type Trim Panel with Brush Strip | ||
Colour Black RAL 9005 | ||
Material Steel | ||
External Width 1m | ||
External Depth 1m | ||
External Height 100mm | ||
Standards/Approvals UL/cUL | ||
Series VX | ||
Contents Assembly Parts | ||
- Land van herkomst:
- DE
For cable entry in the base/plinth. With a base/plinth height of 200 mm, one or two trim panels with brush strips may optionally be used. Thanks to the complete symmetry of the base/plinth system VX, the trim panels with brush strip may either be fitted at the front, rear or side on the base/plinth corner piece.
Gerelateerde Links
- Rittal 1 m Plinth 200 mm for use with VX Series Enclosure
- Rittal 1 m Plinth 100 mm for use with VX TS
- Rittal 800 mm Plinth 600 mm 100 mm for use with VX Series
- Rittal Adapter Base/Plinth Adapter for Use with VX Base/Plinth System
- Rittal Plinth Panels Base/Plinth Trim Panel for Use with VX SE, 2 U
- Rittal VX Series Baying Cover for Base/Plinth System VX for Use with Base/Plinth System, 10 Per Pack Piece(s) 1 mm
- Rittal Front Trim Kit Base/Plinth Trim Panel for Use with VX Base/Plinth System
- Rittal VX Series Levelling Feet for Use with Mountingon the Base/Plinth Enclosure, Height Differences with Floor