Volkel M5 x 0.8 Ring Ring Gauge, 800 μm Pitch Diameter
- RS-stocknr.:
- 177-0539
- Fabrikantnummer:
- 16335
- Fabrikant:
- Volkel
Subtotaal (1 eenheid)*
€ 70,87
(excl. BTW)
€ 85,75
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 4 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 70,87 |
*prijsindicatie
Kalibratie-opties
Per stuk
€ 102,37
(excl. BTW)
€ 123,87
(incl. BTW)
- RS-stocknr.:
- 177-0539
- Fabrikantnummer:
- 16335
- Fabrikant:
- Volkel
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
| Merk | Volkel | |
| Product Type | Ring Gauge | |
| Plug/Ring | Ring | |
| Gauge Type | Ring | |
| Thread Size | M5 x 0.8 | |
| Pitch Diameter | 800μm | |
| Imperial/Metric | Metric | |
| Gauge Tolerance | 6g | |
| Tapered/Straight | Tapered | |
| Single/Double Ended | Double Ended | |
| Standards/Approvals | DIN ISO 1502 | |
| Alles selecteren | ||
|---|---|---|
Merk Volkel | ||
Product Type Ring Gauge | ||
Plug/Ring Ring | ||
Gauge Type Ring | ||
Thread Size M5 x 0.8 | ||
Pitch Diameter 800μm | ||
Imperial/Metric Metric | ||
Gauge Tolerance 6g | ||
Tapered/Straight Tapered | ||
Single/Double Ended Double Ended | ||
Standards/Approvals DIN ISO 1502 | ||
Vrijgesteld
- Land van herkomst:
- DE
Volkel No-Go Ring Gauge
The Volkel No-Go ring gauge M5x0.8 is calibrated at measurement laboratory using the IAC thread scanners. This No-Go thread gauge is marked in red. This thread NO-GO ring gauge must not screw into the part by hand by more than two threads. The reference temperature for parts and gauge is 20°C. It is made from high-quality raw material. This gauge is mostly used as an inspection tool.
Features and Benefits
• Metric measurement system
• 6g tolerance
• High durability and reliability
• Compact size and rugged
• Easy to use
• Accurate
Certifications
• ISO1502
• DIN13
Certifications
• ISO1502
• DIN13
Gerelateerde Links
- Volkel M5 x 0.8 Ring Ring Gauge, 800 μm Pitch Diameter
- Volkel M5 x 0.8 Plug Thread Plug Gauge, 800 μm Pitch Diameter
- Volkel M3 x 0.5 Ring Ring Gauge, 500 μm Pitch Diameter
- Volkel M4 x 0.7 Ring Ring Gauge, 700 μm Pitch Diameter
- Volkel M3 x 0.5 Ring Thread Gauge Ring Gauge PreCal
- Volkel M18 x 2.5 Ring Ring Gauge, 2.5 mm Pitch Diameter
- Volkel M8 x 1.25 Ring Ring Gauge, 1.25 mm Pitch Diameter
- Volkel M16 x 2 Ring Ring Gauge, 2 mm Pitch Diameter