RS PRO Digital Plug In Timer

Subtotaal (1 eenheid)*

€ 25,64

(excl. BTW)

€ 31,02

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 18 stuk(s) klaar voor verzending
  • 167 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 25,64

*prijsindicatie

RS-stocknr.:
178-5374
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Product Type

Plug In Timer

Number of Programs

10

Digital/Analogue

Digital

Operating Voltage

230V

Socket Type

Type E

Frequency

50Hz

Land van herkomst:
CN

RS PRO Timer Switch


Automatically turn your electrical appliances on and off with this timer switch from RS PRO. The energy-saving appliance is made for residential and commercial settings from laundry rooms to public gardens.

For convenience, you can choose from a 12- or 24-hour clock. It's easy to adjust the electrical device to either standard or summer time using the readily accessible buttons on the front panel. You'll find a two-pin, Type C European adapter attached to the unit, so it's suitable for use in countries such as Germany and Italy.

There's a built-in battery to ensure you're able to operate the clock and set the timer. Handily, it can be recharged in five to ten minutes. The unit has a manual override feature, which gives you the flexibility to break from your routine. It works with indoor and outdoor lighting, as well as washing machines and heaters.

Features and Benefits


• Supports 12- and 24-hour readings

• Switches between standard time and summer time (DST)

• Up to 10 programmes of on and off settings per day

• Time settings include hours, minutes and days

The RS PRO timer switch is automatically turn your electrical appliances on and off. The energy-saving appliance is made for residential and commercial settings from laundry rooms to public gardens. For convenience, you can choose from a 12- or 24-hour clock. It's easy to adjust the electrical device to either standard or summer time using the readily accessible buttons on the front panel. You'll find a two-pin, Type C European adapter attached to the unit, so it's suitable for use in countries such as Germany and Italy.

There's a built-in battery to ensure you're able to operate the clock and set the timer. Handily, it can be recharged in five to ten minutes. The unit has a manual override feature, which gives you the flexibility to break from your routine. It works with indoor and outdoor lighting, as well as washing machines and heaters.

Supports 12- and 24-hour readings

Switches between standard time and summer time (DST)

Up to 10 programmes of on and off settings per day

Time settings include hours, minutes and days

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.