Siemens, 16A Brown Plug Socket, Schuko
- RS-stocknr.:
- 162-002
- Fabrikantnummer:
- 5UB1842-0CH01
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 29,80
(excl. BTW)
€ 36,06
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 30 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 29,80 |
*prijsindicatie
- RS-stocknr.:
- 162-002
- Fabrikantnummer:
- 5UB1842-0CH01
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Product Type | Plug Socket | |
| Colour | Brown | |
| Switched | No | |
| Socket Type | Schuko | |
| Mount Type | Screw | |
| Neon Indicator | No | |
| Current Rating | 16A | |
| Voltage | 250V | |
| Material | TPE | |
| IP Rating | IP20 | |
| Range | DELTA Style | |
| Overall Depth | 45mm | |
| Overall Width | 70mm | |
| Overall Height | 70mm | |
| Standards/Approvals | VDE, EAC | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type Plug Socket | ||
Colour Brown | ||
Switched No | ||
Socket Type Schuko | ||
Mount Type Screw | ||
Neon Indicator No | ||
Current Rating 16A | ||
Voltage 250V | ||
Material TPE | ||
IP Rating IP20 | ||
Range DELTA Style | ||
Overall Depth 45mm | ||
Overall Width 70mm | ||
Overall Height 70mm | ||
Standards/Approvals VDE, EAC | ||
- Land van herkomst:
- ES
The Siemens SCHUKO socket outlet combines practicality with safety, featuring a rated operational current of 16 A and an operating voltage of 250 V. Its design includes increased touch protection and a thermoplastic casing, ensuring durability and user safety. With a compact flush mounting height and width of 70 mm, this outlet is suitable for various installations, all while conforming to VDE 0620 standards for reliability.
Hinged lid for enhanced protection
Halogen free for environmental safety
Easy mounting with claw and screw fixing
Clean aesthetic with no imprint
Diagonal contacts for improved accessibility