Siemens White Electrical Socket 5TG25
- RS-stocknr.:
- 610-752
- Fabrikantnummer:
- 5TG2594
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 36,46
(excl. BTW)
€ 44,12
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 10 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 36,46 |
*prijsindicatie
- RS-stocknr.:
- 610-752
- Fabrikantnummer:
- 5TG2594
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Product Type | Electrical Socket | |
| Colour | White | |
| Mount Type | Flush | |
| Material | TPE | |
| IP Rating | IP20 | |
| Screwed/Screwless | Screwed | |
| Overall Width | 55mm | |
| Overall Height | 55mm | |
| Standards/Approvals | RoHS | |
| Series | 5TG25 | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type Electrical Socket | ||
Colour White | ||
Mount Type Flush | ||
Material TPE | ||
IP Rating IP20 | ||
Screwed/Screwless Screwed | ||
Overall Width 55mm | ||
Overall Height 55mm | ||
Standards/Approvals RoHS | ||
Series 5TG25 | ||
- Land van herkomst:
- ES
The Siemens system electrical white double equipotential bonding socket is designed for optimal performance in electrical installations. This innovative socket, measuring 55x55 mm, showcases a sleek and shiny appearance that seamlessly blends with its surroundings. Engineered with functionality in mind, it supports both DIN 42801 cable connections, offering versatility with one connection for 6 mm2 and four connections for 2.5 mm2. This product is a testament to quality and safety, featuring a robust thermoplastic material construction and fulfilling IP20 protection standards. The flush mounting design allows for easy integration into a variety of environments, making it an ideal choice for equipotential bonding applications. With its commitment to sustainability, this socket is halogen-free and boasts a transparent-free design, ensuring compliance with modern environmental standards.
Equipped with a sophisticated design that enhances aesthetic appeal
Supports versatile cable connection options for flexible installations
Constructed from durable thermoplastic material for long-lasting use
Meets IP20 protection standards for added safety in electrical applications
Flush mounting design allows for seamless integration into walls
Halogen-free construction promotes environmental friendliness
Notable shiny finish reflects style and modernity