Molex Connector Plug Assembly Female Crimp 12-Position, 54332-1270
- RS-stocknr.:
- 469-762
- Artikelnummer Distrelec:
- 304-62-685
- Fabrikantnummer:
- 54332-1270
- Fabrikant:
- Molex
Subtotaal (1 tray van 5 eenheden)*
€ 188,58
(excl. BTW)
€ 228,18
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 18 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Tray(s) | Per tray | Per stuk* |
|---|---|---|
| 1 + | € 188,58 | € 37,716 |
*prijsindicatie
- RS-stocknr.:
- 469-762
- Artikelnummer Distrelec:
- 304-62-685
- Fabrikantnummer:
- 54332-1270
- Fabrikant:
- Molex
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
| Merk | Molex | |
| Sub Type | Plug Assembly | |
| Termination Type | Crimp | |
| Product Type | Connector | |
| Orientation | Vertical | |
| Number of Contacts | 12 | |
| Contact Material | Stainless Steel | |
| Connector Gender | Female | |
| Contact Plating | Gold | |
| Voltage | 250Vrms | |
| Housing Material | Polyester | |
| Series | 54332 | |
| Contact Gender | Female | |
| Standards/Approvals | GADSL/IMDS, EU RoHS, IPC 1752A Class D, REACH SVHC, IPC 1752A Class C, IEC-62474, EU ELV, CHINA RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Molex | ||
Sub Type Plug Assembly | ||
Termination Type Crimp | ||
Product Type Connector | ||
Orientation Vertical | ||
Number of Contacts 12 | ||
Contact Material Stainless Steel | ||
Connector Gender Female | ||
Contact Plating Gold | ||
Voltage 250Vrms | ||
Housing Material Polyester | ||
Series 54332 | ||
Contact Gender Female | ||
Standards/Approvals GADSL/IMDS, EU RoHS, IPC 1752A Class D, REACH SVHC, IPC 1752A Class C, IEC-62474, EU ELV, CHINA RoHS | ||
- Land van herkomst:
- JP
The Molex CRC Shielded Rectangular I/O Plug Assembly Set is designed for seamless wire-to-wire applications, offering a robust solution for manufacturers seeking reliability and efficiency. With its female Terminal configuration and versatile 12-circuit capacity, this product ensures high performance and compatibility in a range of industrial environments. Crafted with a lead-free composition, it meets stringent environmental compliance standards, making it suitable for eco-conscious applications. Its full shielding design enhances signal integrity and reduces interference, while the Durable materials used in construction promise longevity even under rigorous conditions. Ideal for those who demand precise and dependable connectivity, this assembly set is a smart choice for Advanced engineering projects.
Engineered for enhanced signal integrity through comprehensive shielding
Robust construction ensures reliability across demanding applications
Optimised for both crimp and compression terminations
Designed to withstand extreme temperatures from -40°C to +105°C
Equipped with a gendered plug design to facilitate straightforward connections
Compatibility with other CRC series products enhances versatility
Durability rating of 100 mating cycles provides peace of mind
Available in stylish black and grey resin finishes to suit various aesthetic needs
Gerelateerde Links
- Molex Connector Plug Assembly Female 50-Position, 54332-5001
- Molex Connector Plug Assembly Female, 54332-5003
- Molex Pluggable I/O Connector I/O Connector Crimp 1 Port 6-Position, 5006550609
- TE Connectivity Cable Assembly QSFP Cable Assembly Male Plug Type 2 Port 16-Position, 2336313-1
- TE Connectivity Cable Assembly QSFP28 Cable Assembly Male Plug Type 2 Port 16-Position, 4-2333393-1
- Molex Plug Right-Angle Plug Surface Mount 1 Port 7-Position, 470804002
- TE Connectivity SFP Cage Assembly SFP Cage Assembly I/O Connectors 6 Port 57-Position
- TE Connectivity SFP Cage Assembly SFP Cage Assembly I/O Connectors 1 Port 15-Position