TE Connectivity SFP Cage Assembly SFP Female I/O Connectors 1 Port 15-Position, 2335809-1
- RS-stocknr.:
- 224-0642
- Fabrikantnummer:
- 2335809-1
- Fabrikant:
- TE Connectivity
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 6,35
(excl. BTW)
€ 7,68
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 10 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 6,35 |
| 10 + | € 5,65 |
*prijsindicatie
- RS-stocknr.:
- 224-0642
- Fabrikantnummer:
- 2335809-1
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Form Factor | SFP | |
| Termination Type | I/O Connectors | |
| Product Type | SFP Cage Assembly | |
| Number of Ports | 1 | |
| Number of Contacts | 15 | |
| Orientation | Right Angle | |
| Contact Material | Copper Alloy | |
| Connector Gender | Female | |
| Contact Plating | Nickel | |
| Housing Material | Stainless Steel | |
| Series | SFP56 | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Form Factor SFP | ||
Termination Type I/O Connectors | ||
Product Type SFP Cage Assembly | ||
Number of Ports 1 | ||
Number of Contacts 15 | ||
Orientation Right Angle | ||
Contact Material Copper Alloy | ||
Connector Gender Female | ||
Contact Plating Nickel | ||
Housing Material Stainless Steel | ||
Series SFP56 | ||
Contact Gender Female | ||
Standards/Approvals No | ||
The TE Connectivity SFP-DD (small form-factor pluggable double density) cages 1x1 and connectors provide two-lane PAM-4 56 Gbps I/O interconnect, which can address higher demand for port density and scalability in next generation data centre, networking and wireless infrastructure applications.
Pluggable I/O Product Type - Cage Assembly
EMI Containment Feature Type - EMI Springs
Pluggable I/O Applications - SFP-DD
Included Light pipe - No
Port Matrix Configuration - 1 x 1
Gerelateerde Links
- TE Connectivity SFP Cage Assembly SFP Female I/O Connectors 1 Port 15-Position, 2335809-1
- TE Connectivity SFP Cage Assembly SFP Cage Assembly I/O Connectors 1 Port 15-Position
- TE Connectivity SFP Cage Assembly SFP Cage Assembly I/O Connectors 1 Port 5-Position, 2359845-1
- TE Connectivity SFP Cage Assembly SFP Cage Assembly I/O Connectors 6 Port 57-Position
- TE Connectivity SFP Cage Assembly SFP Cage Assembly I/O Connectors 1 Port 15-Position, 2359845-3
- TE Connectivity SFP Cage Assembly SFP Cage Assembly I/O Connectors 6 Port 57-Position, 2345214-1
- TE Connectivity SFP Cage Assembly SFP Cage Assembly Female I/O Connectors 1 Port 40-Position
- TE Connectivity SFP Cage Assembly SFP Cage Assembly Female I/O Connectors 1 Port 40-Position, 2366031-1