WAGO 741 Series PCB Connector, 2-Contact, 5 mm Pitch, 3 Row, 741-102
- RS-stocknr.:
- 222-252
- Fabrikantnummer:
- 741-102
- Fabrikant:
- WAGO
Subtotaal (1 doos van 100 eenheden)*
€ 184,11
(excl. BTW)
€ 222,77
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 12 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 184,11 | € 1,841 |
*prijsindicatie
- RS-stocknr.:
- 222-252
- Fabrikantnummer:
- 741-102
- Fabrikant:
- WAGO
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
| Merk | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 2 | |
| Pitch | 5mm | |
| Number of Rows | 3 | |
| Current | 16A | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 25V | |
| Depth | 12.8mm | |
| Standards/Approvals | No | |
| Width | 11.5mm | |
| Series | 741 | |
| Alles selecteren | ||
|---|---|---|
Merk WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 2 | ||
Pitch 5mm | ||
Number of Rows 3 | ||
Current 16A | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 25V | ||
Depth 12.8mm | ||
Standards/Approvals No | ||
Width 11.5mm | ||
Series 741 | ||
- Land van herkomst:
- CH
The Wago PCB Terminal Block designed for efficient and reliable connections in electronic applications. It features an innovative push button connection system, allowing for swift and secure wiring without the need for cumbersome tools. Engineered with a compact design, this product is ideal for tight spaces on printed circuit boards, enabling effective thermal and electrical performance. The combination of robust materials ensures durability, while the CAGE CLAMP technology guarantees a secure grip on conductors, making it perfect for a range of applications from domestic to industrial usage.
Push button actuation simplifies wiring processes reducing installation time
Compact dimensions allow for flexible integration within various PCB layouts
Rated for both high voltages and currents making it suitable for robust applications
Integrated test slots enable easy access for troubleshooting and maintenance
Available in multiple variants offering flexibility tailored to specific project needs
Gerelateerde Links
- WAGO 741 Series PCB Connector 5 mm Pitch 741-105
- WAGO 741 Series PCB Connector 5 mm Pitch 741-135
- WAGO 741 Series PCB Connector 7.62 mm Pitch 741-405
- WAGO 741 Series PCB Connector 10 mm Pitch 741-525
- WAGO 741 Series PCB Connector 5 mm Pitch 741-104
- WAGO 741 Series PCB Connector 5 mm Pitch 741-103
- WAGO 741 Series PCB Connector 5 mm Pitch 741-107
- WAGO 741 Series PCB Connector 5 mm Pitch 741-106