WAGO 741 Series PCB Connector, 8-Contact, 10 mm Pitch, 1 Row, 741-528
- RS-stocknr.:
- 222-425
- Fabrikantnummer:
- 741-528
- Fabrikant:
- WAGO
Subtotaal (1 doos van 10 eenheden)*
€ 60,80
(excl. BTW)
€ 73,57
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 20 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 60,80 | € 6,08 |
*prijsindicatie
- RS-stocknr.:
- 222-425
- Fabrikantnummer:
- 741-528
- Fabrikant:
- WAGO
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
| Merk | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 8 | |
| Pitch | 10mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 63V | |
| Width | 84.4mm | |
| Standards/Approvals | No | |
| Depth | 12.8mm | |
| Series | 741 | |
| Alles selecteren | ||
|---|---|---|
Merk WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 8 | ||
Pitch 10mm | ||
Current 16A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 63V | ||
Width 84.4mm | ||
Standards/Approvals No | ||
Depth 12.8mm | ||
Series 741 | ||
- Land van herkomst:
- CH
The Wago PCB Terminal Block offers exceptional connectivity solutions for PCB applications. Designed with innovative CAGE CLAMP technology, it simplifies the wiring process through a convenient push button actuation that allows for quick and easy installation. Its robust construction ensures both reliability and durability, making it ideal for a variety of electronic projects. Featuring an 8 pole configuration, the terminal block is well suited for applications requiring multiple connections in a confined space. The product is compliant with international standards, assuring ease of use across global markets.
Utilises advanced push button actuation for effortless wiring
Constructed with premium materials for enhanced longevity
Includes mounting flanges for added mechanical support
Suitable for a range of applications reducing installation time
Compliant with various international approvals for universal compatibility
Designed for efficient space utilisation without compromising functionality
Offers variants for different pole configurations and colours
Gerelateerde Links
- WAGO 741 Series PCB Connector 10 mm Pitch 741-508
- WAGO 741 Series PCB Connector 7.5 mm Pitch 741-308
- WAGO 741 Series PCB Connector 5.08 mm Pitch 741-238
- WAGO 741 Series PCB Connector 10.16 mm Pitch 741-608
- WAGO 741 Series PCB Connector 10.16 mm Pitch 741-628
- WAGO 741 Series PCB Connector 7.62 mm Pitch 741-408
- WAGO 741 Series PCB Connector 5.08 mm Pitch 741-208
- WAGO 741 Series PCB Connector 5 mm Pitch 741-138