RS PRO Pluggable Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row
- RS-stocknr.:
- 144-4058
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 doos van 500 eenheden)*
€ 982,00
(excl. BTW)
€ 1.188,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 500 stuk(s) vanaf 28 september 2026
- Plus verzending 500 stuk(s) vanaf 25 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 500 - 500 | € 1,964 | € 982,00 |
| 1000 + | € 1,807 | € 903,50 |
*prijsindicatie
- RS-stocknr.:
- 144-4058
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 5.08mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Housing Material | Nylon | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 28AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 450V | |
| Width | 15.05mm | |
| Length | 20.3mm | |
| Standards/Approvals | RoHS | |
| Depth | 18.1mm | |
| Series | RS PRO | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 5.08mm | ||
Current 15A | ||
Number of Rows 1 | ||
Housing Material Nylon | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 28AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 450V | ||
Width 15.05mm | ||
Length 20.3mm | ||
Standards/Approvals RoHS | ||
Depth 18.1mm | ||
Series RS PRO | ||
2-24 pole solid Block
Pluggable male-female connectors
Horizontal & vertical female plug styles
Polarised mouldings
Moulded in green UL94-V0 flame retardant PA66
Professional rising clamp terminals
1.5mm2 (28-14AWG) solid & stranded cable
Captive screws
Guided pin alignment
UL & VDE approved
Gerelateerde Links
- CAMDENBOSS CTBP9208 Series Pluggable Terminal Block 5.08 mm Pitch CTBP9208/10
- RS PRO CTBP9208 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- RS PRO CTBP9208 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- RS PRO CTBP9208 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- RS PRO CTBP9208 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- RS PRO CTBP9208 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- RS PRO CTBP9208 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- CAMDENBOSS CTBP Series Pluggable Terminal Block 5.08 mm Pitch CTBP9208/11