TE Connectivity Buchanan Series PCB Terminal Block, 4-Contact, 5 mm Pitch, 1 Row
- RS-stocknr.:
- 164-1880
- Artikelnummer Distrelec:
- 304-51-635
- Fabrikantnummer:
- 1776261-4
- Fabrikant:
- TE Connectivity
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 164-1880
- Artikelnummer Distrelec:
- 304-51-635
- Fabrikantnummer:
- 1776261-4
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Housing Material | NY-FR15 | |
| Minimum Wire Size mm² | 0.3mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2mm² | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Voltage | 300V ac | |
| Series | Buchanan | |
| Length | 22.5mm | |
| Standards/Approvals | No | |
| Depth | 12.86mm | |
| Width | 13.9mm | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type PCB Terminal Block | ||
Number of Contacts 4 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 10A | ||
Housing Material NY-FR15 | ||
Minimum Wire Size mm² 0.3mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2mm² | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 22AWG | ||
Orientation Straight | ||
Colour Green | ||
Voltage 300V ac | ||
Series Buchanan | ||
Length 22.5mm | ||
Standards/Approvals No | ||
Depth 12.86mm | ||
Width 13.9mm | ||
TE Connectivity TERMI-BLOK Series 5.0mm Screwless PCB Terminal Block with Side Wire Entry
TERMI-BLOK series screwless PCB mount Terminal blocks with a 5.0mm centreline, side wire entry and push-in spring terminations that accept a wire size range of 22 to 14 AWG. These 5.0mm screwless PCB Terminal blocks are MADE from green UL 94V-0 nylon 6.6.
TE Connectivity 5.0mm TERMI-BLOK PCB Terminal Block Connectors
Standards
UL 94V-0
Gerelateerde Links
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1776261-4
- TE Connectivity Buchanan Series PCB Terminal Block 2.54 mm Pitch, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch 282837-4
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1776244-4
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 282836-4
- TE Connectivity Buchanan Series PCB Terminal Block 2.54 mm Pitch 282834-4