Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1420048
- RS-stocknr.:
- 207-2132
- Fabrikantnummer:
- 1420048
- Fabrikant:
- Phoenix Contact
Subtotaal (1 eenheid)*
€ 9,26
(excl. BTW)
€ 11,20
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 09 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 9,26 |
*prijsindicatie
- RS-stocknr.:
- 207-2132
- Fabrikantnummer:
- 1420048
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Standards/Approvals | EAC, DNV GL Ex | |
| Series | HC | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Standards/Approvals EAC, DNV GL Ex | ||
Series HC | ||
- Land van herkomst:
- CN
The Phoenix sleeve housings of size B6 without thread connection screw locking latch. It is made up of the die-cast aluminium material and grey in colour.
Degree of protection IP66 and IP67
Conductive EMC properties
Ambient temperature -40 to 125 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Gerelateerde Links
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1420926
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1420928
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1420919
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1420908
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1419241
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412776
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1420922
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1419277