Weidmüller LU Series PCB Terminal Block, 2-Contact, 15 mm Pitch, 1 Row, 2491820000
- RS-stocknr.:
- 214-4636
- Fabrikantnummer:
- 2491820000
- Fabrikant:
- Weidmüller
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 6,99
(excl. BTW)
€ 8,46
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 20 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 6,99 |
| 10 - 19 | € 6,45 |
| 20 + | € 6,00 |
*prijsindicatie
- RS-stocknr.:
- 214-4636
- Fabrikantnummer:
- 2491820000
- Fabrikant:
- Weidmüller
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
| Merk | Weidmüller | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 15mm | |
| Number of Rows | 1 | |
| Current | 57A | |
| Minimum Wire Size mm² | 0.5mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 16mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Orientation | 180° | |
| Colour | Black | |
| Wire Connection Method | Push-in with Actuator | |
| Voltage | 600V | |
| Depth | 24.7mm | |
| Width | 26.58mm | |
| Series | LU | |
| Standards/Approvals | cURus, CSA | |
| Alles selecteren | ||
|---|---|---|
Merk Weidmüller | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 15mm | ||
Number of Rows 1 | ||
Current 57A | ||
Minimum Wire Size mm² 0.5mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 16mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 4AWG | ||
Orientation 180° | ||
Colour Black | ||
Wire Connection Method Push-in with Actuator | ||
Voltage 600V | ||
Depth 24.7mm | ||
Width 26.58mm | ||
Series LU | ||
Standards/Approvals cURus, CSA | ||
- Land van herkomst:
- CN
The Weidmuller PCB Connector has direct connection for extreme current and voltage requirements in all power electronics applications such as solar inverters, frequency converters, servo-controllers and power supplies.
Mounting onto the PCB THT solder connection
Pitch in mm (P) 7.5 mm
Number of poles 2
Gerelateerde Links
- Weidmüller LU Series PCB Terminal Block 15 mm Pitch 2491820000
- Weidmüller LU Series PCB Terminal Block 15 mm Pitch, 1 Row
- Weidmüller LU Series PCB Terminal Block 15 mm Pitch, 1 Row
- Weidmüller LU Series PCB Terminal Block 15 mm Pitch, 1 Row
- Weidmüller LU Series PCB Terminal Block 15 mm Pitch, 1 Row
- Weidmüller LU Series PCB Terminal Block 15 mm Pitch, 1 Row
- Weidmüller LU Series PCB Terminal Block 15 mm Pitch 2500590000
- Weidmüller LU Series PCB Terminal Block 15 mm Pitch 2492250000