Weidmüller LSF Series PCB Terminal Block, 6-Contact, 3.5 mm Pitch, 1 Row, 1250410000
- RS-stocknr.:
- 227-8223
- Fabrikantnummer:
- 1250410000
- Fabrikant:
- Weidmüller
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 rol van 180 eenheden)*
€ 432,90
(excl. BTW)
€ 523,80
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 360 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 180 - 180 | € 2,405 | € 432,90 |
| 360 + | € 2,205 | € 396,90 |
*prijsindicatie
- RS-stocknr.:
- 227-8223
- Fabrikantnummer:
- 1250410000
- Fabrikant:
- Weidmüller
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
| Merk | Weidmüller | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 3.5mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 2mm² | |
| Housing Material | Fibreglass Liquid Crystal Polymer | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Male | |
| Orientation | 180° | |
| Wire Connection Method | Push-in | |
| Colour | Black | |
| Voltage | 320V | |
| Series | LSF | |
| Depth | 10.5mm | |
| Width | 21.7mm | |
| Standards/Approvals | UL, RoHS, CSA | |
| Alles selecteren | ||
|---|---|---|
Merk Weidmüller | ||
Product Type PCB Terminal Block | ||
Number of Contacts 6 | ||
Pitch 3.5mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 2mm² | ||
Housing Material Fibreglass Liquid Crystal Polymer | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Male | ||
Orientation 180° | ||
Wire Connection Method Push-in | ||
Colour Black | ||
Voltage 320V | ||
Series LSF | ||
Depth 10.5mm | ||
Width 21.7mm | ||
Standards/Approvals UL, RoHS, CSA | ||
The Weidmüller Omnimate Range and LSF series of PCB terminal for fully automatic assembly in reflow soldering (SMD), with push In conductor connection system. Conductor inserted and slider operated in same direction (TOP). Packed in box or as tape on reel. Pitch lengths optimised at 3.5 mm.
Connect and easily detach solid wires or wires with wire-end ferrules without using tools
Processed automatically in the reflow or vapour phase
Potentials and clamping points marked clearly by coloured push buttons
Application-oriented connection technology from clamping-yoke screw connections to PUSH IN spring stop mechanism in all the relevant cross-sectional areas
A wide range of reflow compatible products for automated SMT processes
Compact, multi-layer designs up to 72-pole
Gerelateerde Links
- Weidmüller LSF Series PCB Terminal Block 3.5 mm Pitch, 1 Row
- Weidmüller LSF Series PCB Terminal Block 3.5 mm Pitch 1473530000
- Weidmüller LSF Series PCB Terminal Block 3.5 mm Pitch 1824460000
- Weidmüller LSF Series PCB Terminal Block 3.5 mm Pitch 1825680000
- Weidmüller LSF Series PCB Terminal Block 3.5 mm Pitch, 1 Row
- Weidmüller LSF Series PCB Terminal Block 3.5 mm Pitch, 1 Row
- Weidmüller LSF Series PCB Terminal Block 3.5 mm Pitch, 1 Row
- Weidmüller LSF Series PCB Terminal Block 3.5 mm Pitch, 1 Row