Weidmüller LSF Series PCB Terminal Block, 6-Contact, 5.08 mm Pitch, 1 Row, 1824850000
- RS-stocknr.:
- 227-8341
- Fabrikantnummer:
- 1824850000
- Fabrikant:
- Weidmüller
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 tube van 18 eenheden)*
€ 27,56
(excl. BTW)
€ 33,35
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 29 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per tube* |
|---|---|---|
| 18 - 36 | € 1,531 | € 27,56 |
| 54 + | € 1,384 | € 24,91 |
*prijsindicatie
- RS-stocknr.:
- 227-8341
- Fabrikantnummer:
- 1824850000
- Fabrikant:
- Weidmüller
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
| Merk | Weidmüller | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 5.08mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.13mm² | |
| Housing Material | Fibreglass Liquid Crystal Polymer | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 90° | |
| Colour | Black | |
| Wire Connection Method | Push-in | |
| Voltage | 500V | |
| Width | 29.6mm | |
| Series | LSF | |
| Depth | 14.75mm | |
| Standards/Approvals | UL, RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Weidmüller | ||
Product Type PCB Terminal Block | ||
Number of Contacts 6 | ||
Pitch 5.08mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.13mm² | ||
Housing Material Fibreglass Liquid Crystal Polymer | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 90° | ||
Colour Black | ||
Wire Connection Method Push-in | ||
Voltage 500V | ||
Width 29.6mm | ||
Series LSF | ||
Depth 14.75mm | ||
Standards/Approvals UL, RoHS | ||
The Weidmüller Omnimate Range and LSF series of PCB terminal for fully automatic assembly in reflow soldering (SMT), with push In conductor connection system. Conductor inserted and slider operated in same direction (TOP). Packed in box or as tape on reel. Pitch lengths optimised at 5.08mm.
Connect and easily detach solid wires or wires with wire-end ferrules without using tools
Processed automatically in the reflow or vapour phase
Potentials and clamping points marked clearly by coloured push buttons
Application-oriented connection technology from clamping-yoke screw connections to PUSH IN spring stop mechanism in all the relevant cross-sectional areas
A wide range of reflow compatible products for automated SMT processes
Compact, multi-layer designs up to 72-pole
Gerelateerde Links
- Weidmüller LSF Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller LSF Series PCB Terminal Block 5.08 mm Pitch 1826100000
- Weidmüller LSF Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller LSF Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller LSF Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller LSF Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller LSF Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller LSF Series PCB Terminal Block 5.08 mm Pitch 1826120000