Weidmüller LSF Series PCB Terminal Block, 8-Contact, 7.62 mm Pitch, 1 Row, 1825010000
- RS-stocknr.:
- 227-8370
- Fabrikantnummer:
- 1825010000
- Fabrikant:
- Weidmüller
Subtotaal (1 eenheid)*
€ 2,49
(excl. BTW)
€ 3,01
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 09 april 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 2,49 |
*prijsindicatie
- RS-stocknr.:
- 227-8370
- Fabrikantnummer:
- 1825010000
- Fabrikant:
- Weidmüller
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
| Merk | Weidmüller | |
| Number of Contacts | 8 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Fibreglass Liquid Crystal Polymer | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 90° | |
| Colour | Black | |
| Wire Connection Method | Push-in | |
| Voltage | 800V | |
| Series | LSF | |
| Depth | 14.75mm | |
| Standards/Approvals | UL, IEC, CSA | |
| Width | 57.54mm | |
| Alles selecteren | ||
|---|---|---|
Merk Weidmüller | ||
Number of Contacts 8 | ||
Product Type PCB Terminal Block | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Fibreglass Liquid Crystal Polymer | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 90° | ||
Colour Black | ||
Wire Connection Method Push-in | ||
Voltage 800V | ||
Series LSF | ||
Depth 14.75mm | ||
Standards/Approvals UL, IEC, CSA | ||
Width 57.54mm | ||
The Weidmüller Omnimate Range and LSF series of PCB terminal for fully automatic assembly in reflow soldering (SMT), with push In conductor connection system. Conductor inserted and slider operated in same direction (TOP). Packed in box or as tape on reel. Pitch lengths optimised at 7.62mm.
Connect and easily detach solid wires or wires with wire-end ferrules without using tools
Processed automatically in the reflow or vapour phase
Potentials and clamping points marked clearly by coloured push buttons
Application-oriented connection technology from clamping-yoke screw connections to PUSH IN spring stop mechanism in all the relevant cross-sectional areas
A wide range of reflow compatible products for automated SMT processes
Compact, multi-layer designs up to 72-pole
Gerelateerde Links
- Weidmüller LSF Series PCB Terminal Block 7.62 mm Pitch 1825010000
- Weidmüller LSF Series PCB Terminal Block 7.62 mm Pitch 1826270000
- Weidmüller LSF Series PCB Terminal Block 7.62 mm Pitch 1826250000
- Weidmüller LSF Series PCB Terminal Block 7.62 mm Pitch 1826230000
- Weidmüller LSF Series PCB Terminal Block 7.62 mm Pitch 1826210000
- Weidmüller LSF Series PCB Terminal Block 7.62 mm Pitch 1826220000
- Weidmüller LSF Series PCB Terminal Block 7.62 mm Pitch 1824960000
- Weidmüller LSF Series PCB Terminal Block 7.62 mm Pitch 1824980000