Weidmüller LSF Series PCB Terminal Block, 2-Contact, 7.5 mm Pitch, 1 Row, 1826130000
- RS-stocknr.:
- 227-8423
- Fabrikantnummer:
- 1826130000
- Fabrikant:
- Weidmüller
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 tube van 47 eenheden)*
€ 27,78
(excl. BTW)
€ 33,61
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 94 stuk(s) vanaf 24 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per tube* |
|---|---|---|
| 47 - 94 | € 0,591 | € 27,78 |
| 141 + | € 0,539 | € 25,33 |
*prijsindicatie
- RS-stocknr.:
- 227-8423
- Fabrikantnummer:
- 1826130000
- Fabrikant:
- Weidmüller
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
| Merk | Weidmüller | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Housing Material | Liquid Crystal Polymer Fibreglass | |
| Minimum Wire Size mm² | 2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 180° | |
| Wire Connection Method | Push-in | |
| Colour | Black | |
| Voltage | 800V | |
| Depth | 7.8mm | |
| Standards/Approvals | CSA, IEC 60664-1, IEC 61984, UL 1059 | |
| Series | LSF | |
| Width | 11.7mm | |
| Alles selecteren | ||
|---|---|---|
Merk Weidmüller | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Housing Material Liquid Crystal Polymer Fibreglass | ||
Minimum Wire Size mm² 2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 180° | ||
Wire Connection Method Push-in | ||
Colour Black | ||
Voltage 800V | ||
Depth 7.8mm | ||
Standards/Approvals CSA, IEC 60664-1, IEC 61984, UL 1059 | ||
Series LSF | ||
Width 11.7mm | ||
The Weidmüller Omnimate Range and LSF series of PCB terminal for fully automatic assembly in reflow soldering (SMT), with push In conductor connection system. Conductor inserted and slider operated in same direction (TOP). Packed in box or as tape on reel. Pitch lengths optimised at 7.50mm.
Connect and easily detach solid wires or wires with wire-end ferrules without using tools
Processed automatically in the reflow or vapour phase
Potentials and clamping points marked clearly by coloured push buttons
Application-oriented connection technology from clamping-yoke screw connections to PUSH IN spring stop mechanism in all the relevant cross-sectional areas
A wide range of reflow compatible products for automated SMT processes
Compact, multi-layer designs up to 72-pole
Gerelateerde Links
- Weidmüller LSF Series PCB Terminal Block 7.5 mm Pitch, 1 Row
- Weidmüller LSF Series PCB Terminal Block 7.5 mm Pitch, 1 Row
- Weidmüller LSF Series PCB Terminal Block 7.5 mm Pitch, 1 Row
- Weidmüller LSF Series PCB Terminal Block 7.5 mm Pitch, 1 Row
- Weidmüller LSF Series PCB Terminal Block 7.5 mm Pitch, 1 Row
- Weidmüller LSF Series PCB Terminal Block 7.5 mm Pitch, 1 Row
- Weidmüller LSF Series PCB Terminal Block 7.5 mm Pitch 1473870000
- Weidmüller LSF Series PCB Terminal Block 7.5 mm Pitch 1473860000