Phoenix Contact Pluggable Terminal Block, 20-Contact, 5.08 mm Pitch, 1 Row, 1110626
- RS-stocknr.:
- 240-3024
- Fabrikantnummer:
- 1110626
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 25 eenheden)*
€ 441,30
(excl. BTW)
€ 533,98
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 03 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 25 + | € 17,652 | € 441,30 |
*prijsindicatie
- RS-stocknr.:
- 240-3024
- Fabrikantnummer:
- 1110626
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 20 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 320V | |
| Length | 33.52mm | |
| Width | 111.15mm | |
| Standards/Approvals | VDE, UL Recognised, cULus Recognised | |
| Depth | 20.98mm | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 20 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 16A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 320V | ||
Length 33.52mm | ||
Width 111.15mm | ||
Standards/Approvals VDE, UL Recognised, cULus Recognised | ||
Depth 20.98mm | ||
Vrijgesteld
- Land van herkomst:
- PL
The Phoenix Contact has PCB connector with time-saving push-in connection when lever is closed. This female connector has 20 numbers of position and nominal current of it is 16 A and the voltage is 320 V.
Quick and convenient testing using integrated test option
Clear lever positions provide reliable feedback on opened or closed clamping spaces
Ambient temperature for operation is -40 °C to 105 °C
Gerelateerde Links
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1110606
- Phoenix Contact MSTB 2.5/20-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1759198
- Phoenix Contact ICV 2.5/20-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1825873
- Phoenix Contact MSTBC 2.5/20-STZF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1809912
- Phoenix Contact MSTBW 2.5/20-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1735701
- Phoenix Contact ICC 2.5/20-STZF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1823561
- Phoenix Contact MSTBC 2.5/20-STZ-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1809682
- Phoenix Contact SMSTB 2.5/20-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1971248