Same Sky TB009-508 Series PCB Terminal Block, 2-Contact, 5.08 mm Pitch
- RS-stocknr.:
- 259-6754
- Fabrikantnummer:
- TB009-508-02BE
- Fabrikant:
- Same Sky
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 259-6754
- Fabrikantnummer:
- TB009-508-02BE
- Fabrikant:
- Same Sky
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
| Merk | Same Sky | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Current | 2A | |
| Housing Material | Polyamide 66 | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Horizontal | |
| Colour | Blue | |
| Wire Connection Method | Screw | |
| Voltage | 300V | |
| Standards/Approvals | EN 60998-1:2004, EN 60998-2-1:2004, RoHS, CE, UL 1059 | |
| Series | TB009-508 | |
| Depth | 18.2mm | |
| Length | 10.16mm | |
| Width | 10.6mm | |
| Alles selecteren | ||
|---|---|---|
Merk Same Sky | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Current 2A | ||
Housing Material Polyamide 66 | ||
Connector Gender Male | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Horizontal | ||
Colour Blue | ||
Wire Connection Method Screw | ||
Voltage 300V | ||
Standards/Approvals EN 60998-1:2004, EN 60998-2-1:2004, RoHS, CE, UL 1059 | ||
Series TB009-508 | ||
Depth 18.2mm | ||
Length 10.16mm | ||
Width 10.6mm | ||
- Land van herkomst:
- CN
The CUI devices provides a PCB terminal blocks having a pitch of 5.08 mm with a rated voltage of 300 V having a slotted screw. It consist of a horizontal body orientation and the number of poles are 2.
Operating temperature of -40°C to 105°C
Contact resistance is 20 mΩ
Gerelateerde Links
- Same Sky TB009-508 Series PCB Terminal Block 5.08 mm Pitch, TB009-508-02BE
- Same Sky TB006-508 Series PCB Terminal Block 5.08 mm Pitch, TB006-508-02BE
- Same Sky TB007-508 Series PCB Terminal Block 5.08 mm Pitch, TB007-508-02BE
- Same Sky TB007-508 Series PCB Terminal Block 5.08 mm Pitch
- Same Sky TB006-508 Series PCB Terminal Block 5.08 mm Pitch
- Same Sky TBP01P1-508 Series Pluggable Terminal Block 5.08 mm Pitch, TBP01P1-508-02BE
- Same Sky TBP01P1-508 Series Pluggable Terminal Block 5.08 mm Pitch
- Same Sky TB006-508 Series PCB Terminal Block 5.08 mm Pitch, TB006-508-03BE