PTR HARTMANN AKZ950 Series Pluggable Terminal Block, 8-Contact, 5.08 mm Pitch, 1 Row, AKZ950/8-5.08-GRÜN
- RS-stocknr.:
- 287-6731
- Artikelnummer Distrelec:
- 148-41-425
- Fabrikantnummer:
- AKZ950/8-5.08-GRÜN
- Fabrikant:
- PTR HARTMANN
Momenteel niet beschikbaar
We weten niet of dit artikel weer voorradig zal zijn, het wordt door de fabrikant stopgezet.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Elk (in een pakket van 5)
€ 17,10
(excl. BTW)
€ 20,69
(incl. BTW)
- RS-stocknr.:
- 287-6731
- Artikelnummer Distrelec:
- 148-41-425
- Fabrikantnummer:
- AKZ950/8-5.08-GRÜN
- Fabrikant:
- PTR HARTMANN
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
| Merk | PTR HARTMANN | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Minimum Wire Size mm² | 0.5mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Orientation | Straight | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 300V | |
| Series | AKZ950 | |
| Standards/Approvals | VDE | |
| Width | 40.64mm | |
| Alles selecteren | ||
|---|---|---|
Merk PTR HARTMANN | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 15A | ||
Minimum Wire Size mm² 0.5mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Orientation Straight | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 300V | ||
Series AKZ950 | ||
Standards/Approvals VDE | ||
Width 40.64mm | ||
- Land van herkomst:
- DE
The Female header is a versatile and high-quality component designed for a wide range of applications. With its precise engineering and durable materials, this product aims to provide optimal performance and reliability in various settings.
Reliable and durable construction for long-lasting use
Easy to install and use, saving time and effort
Precisely engineered for optimal performance
Suitable for a wide range of applications
High-quality materials ensure reliability and efficiency
Gerelateerde Links
- PTR HARTMANN AKZ950 Series Pluggable Terminal Block 5.08 mm Pitch AKZ950/10-5.08-GRÜN
- PTR HARTMANN AKZ1100 Series Pluggable Terminal Block 5.08 mm Pitch AKZ1100/10-5.08-GRÜN
- PTR HARTMANN AKZ1100 Series Pluggable Terminal Block 5.08 mm Pitch AKZ1100/12-5.08-GRÜN
- PTR HARTMANN STLZ950 Series Pluggable Terminal Block 5.08 mm Pitch STLZ950/12G-5.08-V-GRÜN
- PTR HARTMANN AK950 Series Pluggable Terminal Block 5 mm Pitch AK950/6-5.0-GRÜN
- PTR HARTMANN AKZS Series Pluggable Terminal Block 5.08 mm Pitch AKZS 6
- PTR HARTMANN Wire-to-Board Terminal Block
- PTR HARTMANN AK1550 Series Pluggable Terminal Block 3.5 mm Pitch AK1550/05-3.5