RS PRO Pluggable Terminal Block, 6-Contact, 3.81 mm Pitch, 1 Row
- RS-stocknr.:
- 874-5073
- Fabrikant:
- RS PRO
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 874-5073
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 3.81mm | |
| Current | 14A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 28AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 320V | |
| Depth | 11.1mm | |
| Standards/Approvals | No | |
| Width | 15.6mm | |
| Length | 33.45mm | |
| Series | RS PRO | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 6 | ||
Pitch 3.81mm | ||
Current 14A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 28AWG | ||
Orientation Straight | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 320V | ||
Depth 11.1mm | ||
Standards/Approvals No | ||
Width 15.6mm | ||
Length 33.45mm | ||
Series RS PRO | ||
- Land van herkomst:
- CN
RS 3.81mm Right Angle Mount Terminal Block Plug Connectors with Screw Flange
Right angle cable mount terminal block plug connectors with a 3.81mm pitch, M2.5 screw flanges and a 300V 8 A electrical rating. These 3.81mm cable mount pluggable terminal blocks have M2 rising cage clamp screw terminals that accept a wire size range of 28 to 14 AWG and green PBT housings.
Gerelateerde Links
- RS PRO 1550 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- RS PRO 1550 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- RS PRO 1550 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- RS PRO Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- TE Connectivity Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- TE Connectivity Pluggable Terminal Block 3.81 mm Pitch 1986375-6
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1971650000