Phoenix Contact FRONT 2.5-H/SA 5/9 Series PCB Terminal Block, 9-Contact, 5 mm Pitch, 1 Row, 1744109
- RS-stocknr.:
- 881-6134
- Fabrikantnummer:
- 1744109
- Fabrikant:
- Phoenix Contact
Subtotaal (1 doos van 20 eenheden)*
€ 297,54
(excl. BTW)
€ 360,02
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 25 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 20 + | € 14,877 | € 297,54 |
*prijsindicatie
- RS-stocknr.:
- 881-6134
- Fabrikantnummer:
- 1744109
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Number of Contacts | 9 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 400V | |
| Length | 19.5mm | |
| Depth | 22mm | |
| Series | FRONT 2.5-H/SA 5/9 | |
| Width | 47.5mm | |
| Standards/Approvals | cULus, EU REACH SVHC, EU RoHS, CHINA RoHS, CSA | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Number of Contacts 9 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Current 24A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 400V | ||
Length 19.5mm | ||
Depth 22mm | ||
Series FRONT 2.5-H/SA 5/9 | ||
Width 47.5mm | ||
Standards/Approvals cULus, EU REACH SVHC, EU RoHS, CHINA RoHS, CSA | ||
- Land van herkomst:
- DE
PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², Number of potentials: 9, Number of rows: 1, Number of positions per row: 9, product range: FRONT 2,5-H/SA 5, pitch: 5 mm, connection method: Front screw connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 4.3 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!
Gerelateerde Links
- Phoenix Contact FRONT 2.5-V/SA 5/9 Series PCB Terminal Block 5 mm Pitch 1724165
- Phoenix Contact FRONT 2.5-H/SA 5/5 Series PCB Terminal Block 5 mm Pitch 1724660
- Phoenix Contact FRONT 2.5-H/SA 5/2 Series PCB Terminal Block 5 mm Pitch 1868665
- Phoenix Contact FRONT 2.5-H/SA 5/3 Series PCB Terminal Block 5 mm Pitch 1700121
- Phoenix Contact FRONT 2.5-H/SA 5/8 Series PCB Terminal Block 5 mm Pitch 1724673
- Phoenix Contact FRONT 2.5-H/SA 5/4 Series PCB Terminal Block 5 mm Pitch 1700781
- Phoenix Contact FRONT 2.5-V/SA 5/5 Series PCB Terminal Block 5 mm Pitch 1700354
- Phoenix Contact FRONT 2.5-V/SA 5/8 Series PCB Terminal Block 5 mm Pitch 1700710