Phoenix Contact SMKDS 1/6-3.81 Series PCB Terminal Block, 6-Contact, 3.81 mm Pitch, 1 Row, 1728323
- RS-stocknr.:
- 881-8590
- Fabrikantnummer:
- 1728323
- Fabrikant:
- Phoenix Contact
Subtotaal (1 doos van 100 eenheden)*
€ 276,40
(excl. BTW)
€ 334,40
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 100 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 100 + | € 2,764 | € 276,40 |
*prijsindicatie
- RS-stocknr.:
- 881-8590
- Fabrikantnummer:
- 1728323
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.81mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 35° | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 200V | |
| Depth | 13mm | |
| Series | SMKDS 1/6-3.81 | |
| Width | 22.85mm | |
| Standards/Approvals | No | |
| Length | 10mm | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type PCB Terminal Block | ||
Pitch 3.81mm | ||
Current 10A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 35° | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 200V | ||
Depth 13mm | ||
Series SMKDS 1/6-3.81 | ||
Width 22.85mm | ||
Standards/Approvals No | ||
Length 10mm | ||
- Land van herkomst:
- DE
PCB terminal block, nominal current: 10 A, rated voltage (III/2): 200 V, nominal cross section: 1 mm², Number of potentials: 6, Number of rows: 1, Number of positions per row: 6, product range: SMKDS 1, pitch: 3.81 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 35 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard
Gerelateerde Links
- Phoenix Contact SMKDS 1/9-3.81 Series PCB Terminal Block 3.81 mm Pitch 1728352
- Phoenix Contact SMKDS 1/7-3.81 Series PCB Terminal Block 3.81 mm Pitch 1728336
- Phoenix Contact SMKDS 1/11-3.81 Series PCB Terminal Block 3.81 mm Pitch 1728378
- Phoenix Contact SMKDS 1/8-3.81 Series PCB Terminal Block 3.81 mm Pitch 1728349
- Phoenix Contact SMKDS 1/3-3.81 Series PCB Terminal Block 3.81 mm Pitch 1728297
- Phoenix Contact SMKDS 1/5-3.81 Series PCB Terminal Block 3.81 mm Pitch 1728310
- Phoenix Contact SMKDS 1/12-3.81 Series PCB Terminal Block 3.81 mm Pitch 1728381
- Phoenix Contact SMKDS 3/6 Series PCB Terminal Block 5 mm Pitch 1713121