SKF SYNT 50 LTS Plummer Block House -, 50 mm ID
- RS-stocknr.:
- 460-167
- Fabrikantnummer:
- SYNT 50 LTS
- Fabrikant:
- SKF
Subtotaal (1 eenheid)*
€ 459,60
(excl. BTW)
€ 556,12
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 27 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 459,60 |
*prijsindicatie
- RS-stocknr.:
- 460-167
- Fabrikantnummer:
- SYNT 50 LTS
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Inside Diameter | 50mm | |
| Product Type | Plummer Block House | |
| Material | Cast Iron | |
| Static Load Rating | 108kN | |
| Centre Height | 70mm | |
| Mount Hole Size | 16 mm | |
| Locking Type | ConCentra | |
| Length | 255mm | |
| Dynamic Load Rating | 104kN | |
| Number of Bolts | 2 | |
| Series | SYNT | |
| Height | 131mm | |
| Bore Type | Cylindrical | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 4500rpm | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Inside Diameter 50mm | ||
Product Type Plummer Block House | ||
Material Cast Iron | ||
Static Load Rating 108kN | ||
Centre Height 70mm | ||
Mount Hole Size 16 mm | ||
Locking Type ConCentra | ||
Length 255mm | ||
Dynamic Load Rating 104kN | ||
Number of Bolts 2 | ||
Series SYNT | ||
Height 131mm | ||
Bore Type Cylindrical | ||
Standards/Approvals RoHS | ||
Limiting Speed 4500rpm | ||
- Land van herkomst:
- SE
The SKF Pillow block roller bearing units consist of a spherical roller bearing mounted in a non-split housing that can be bolted to a support surface. It has a spherical roller bearing, a two-bolt base and SKF ConCentra locking, creating a true concentric tight fit, and setting the correct internal clearance within the bearing. The units are sealed and lubricated and ready to use.
Ready to mount
Robust
Factory lubricated and sealed
Quick mounting
Long service life
Gerelateerde Links
- SKF SYNT 40 LTS Plummer Block House -, 40 mm ID
- SKF SYNT 55 LTS Plummer Block House -, 55 mm ID
- SKF SYNT 60 LTS Plummer Block House -, 60 mm ID
- SKF SYNT 35 LTS Plummer Block House -, 35 mm ID
- SKF SYNT 50 F Plummer Block House -, 50 mm ID
- SKF SYNT 50 L Plummer Block House -, 50 mm ID
- SKF SYNT 50 FTS Plummer Block House -, 50 mm ID
- SKF SYNT 60 FTS Plummer Block House -, 60 mm ID