FAG UCP209-J7 Plummer Block House -, 45 mm ID
- RS-stocknr.:
- 174-1239
- Fabrikantnummer:
- UCP209-J7
- Fabrikant:
- FAG
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 77,90
(excl. BTW)
€ 94,26
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 6 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 77,90 |
| 5 - 9 | € 74,77 |
| 10 - 24 | € 73,21 |
| 25 + | € 71,64 |
*prijsindicatie
- RS-stocknr.:
- 174-1239
- Fabrikantnummer:
- UCP209-J7
- Fabrikant:
- FAG
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
| Merk | FAG | |
| Inside Diameter | 45mm | |
| Product Type | Plummer Block House | |
| Material | Cast Iron | |
| Centre Height | 54mm | |
| Mount Hole Size | 21 mm | |
| Length | 190mm | |
| Depth | 54mm | |
| Mount Hole Centre-to-Centre | 146mm | |
| Standards/Approvals | No | |
| Height | 106mm | |
| Alles selecteren | ||
|---|---|---|
Merk FAG | ||
Inside Diameter 45mm | ||
Product Type Plummer Block House | ||
Material Cast Iron | ||
Centre Height 54mm | ||
Mount Hole Size 21 mm | ||
Length 190mm | ||
Depth 54mm | ||
Mount Hole Centre-to-Centre 146mm | ||
Standards/Approvals No | ||
Height 106mm | ||
Schaeffler Plummer Block House, 45mm Inside Diameter, Cast Iron - UCP209-J7
This plummer block house is an essential bearing unit designed for various industrial applications. Constructed from durable cast iron, it measures 190mm in length, with a centre height of 54mm. This robust housing accommodates 45mm bearing units, ensuring reliable support and performance in challenging conditions.
Features & Benefits
• Cast iron material enhances durability and resistance to wear
• Designed as a plummer block for easy installation
• Extended length of 190mm supports stable operation
• Convenient mounting hole centre-to-centre distance of 146mm
Applications
• Used for secure bearing support in mechanical systems
• Ideal for automotive and machinery installations
• Utilised in various automation projects for reliable operation
• Suitable for electrical assemblies where vibration is minimal
• Can be used in conveyor systems for heavy loads
What is the mounting technique for this bearing unit?
The bearing unit can be securely mounted using the 21mm mounting holes, facilitating easy installation in various systems, ensuring stability and precise alignment during operation.
How does the material choice impact performance in industrial applications?
The cast iron construction provides excellent wear resistance and durability, making it suitable for high-load environments that require frequent operation and minimal maintenance.
What considerations should be made regarding the centre height?
A centre height of 54mm is essential for ensuring proper alignment with the corresponding shaft, reducing the risk of operational issues related to uneven loading or misalignment in assembly.
Gerelateerde Links
- FAG UCP210-J7 Plummer Block House -, 50 mm ID
- FAG UCP206-J7 Plummer Block House -, 30 mm ID
- FAG UCP208-J7 Plummer Block House -, 40 mm ID
- FAG UCP218-J7 Plummer Block House -, 90 mm ID
- FAG UCP214-J7 Plummer Block House -, 70 mm ID
- FAG UCP216-J7 Plummer Block House -, 80 mm ID
- FAG UCP205-J7 Plummer Block House -, 25 mm ID
- FAG UCP204-J7 Plummer Block House -, 20 mm ID