RS Better World
INA PASE50-XL-N Plummer Block House -, 50 mm ID
- RS-stocknr.:
- 174-1373
- Fabrikantnummer:
- PASE50-XL-N
- Fabrikant:
- INA
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 120,14
(excl. BTW)
€ 145,37
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 10 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 120,14 |
| 5 - 9 | € 115,32 |
| 10 - 24 | € 112,96 |
| 25 + | € 110,56 |
*prijsindicatie
Ons Better World assortiment bevat producten die het u gemakkelijk maken om een groenere productkeuze te maken waarop u kunt vertrouwen.
Lees meer over de RS Better World producten
- RS-stocknr.:
- 174-1373
- Fabrikantnummer:
- PASE50-XL-N
- Fabrikant:
- INA
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
| Merk | INA | |
| Inside Diameter | 50mm | |
| Product Type | Plummer Block House | |
| Material | Cast Iron | |
| Centre Height | 57.2mm | |
| Mount Hole Size | 23 mm | |
| Length | 200mm | |
| Depth | 54mm | |
| Mount Hole Centre-to-Centre | 158mm | |
| Series | PME | |
| Height | 115mm | |
| Standards/Approvals | No | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Alles selecteren | ||
|---|---|---|
Merk INA | ||
Inside Diameter 50mm | ||
Product Type Plummer Block House | ||
Material Cast Iron | ||
Centre Height 57.2mm | ||
Mount Hole Size 23 mm | ||
Length 200mm | ||
Depth 54mm | ||
Mount Hole Centre-to-Centre 158mm | ||
Series PME | ||
Height 115mm | ||
Standards/Approvals No | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
Schaeffler Plummer Block House, 50mm Inside Diameter, 115mm Overall Height - PASE50-XL-N
This plummer block house is a robust bearing unit designed for reliable performance in various applications. Built from durable cast iron, it features an inside diameter of 50mm and an overall height of 115mm. The precise dimensions and sturdy construction make it suitable for accommodating a range of shaft sizes and ensuring operational efficiency in mechanical systems.
Features & Benefits
• Centre height of 57.2mm allows for versatile installation options
• Mount hole size of 23mm facilitates easy attachment to mounting surfaces
• Overall dimensions of 200mm in length and 54mm in depth support wide applicability
• Centre-to-centre mount hole measurement of 158 mm ensures accurate alignment of components
Applications
• Used for machinery in the manufacturing sector for enhanced support
• Ideal for maintenance in electrical and mechanical systems
• Suitable for automation equipment requiring dependable bearing solutions
• Recommended for conveyors for consistent material handling
What are the benefits of using cast iron for this bearing unit?
Cast iron provides excellent load-bearing capability and resistance to wear, increasing the longevity and reliability of the bearing unit in demanding environments.
How does the centre height influence installation?
A centre height of 57.2mm allows for flexibility in mounting configurations, enabling compatibility with various machinery setups and minimising alignment issues.
What should be considered regarding the mount hole size?
A mount hole size of 23mm accommodates standard fixing bolts, facilitating straightforward installation and ensuring a secure connection to mounting structures.
How does the length impact usage in different applications?
The 200mm length provides ample space for insulation and alignment, making it an ideal choice for compact machinery setups that demand stability.
What types of maintenance are recommended for this plummer block house?
Regular inspection of the housing and lubrication of the bearing components can prevent wear and prolong the functional life of the unit.
Gerelateerde Links
- INA PASE50-XL-N-FA125 Plummer Block Housings -, 50 mm ID
- INA TSHE50-XL-N Plummer Block House -, 50 mm ID
- INA RSHE50-XL-N Plummer Block House -, 50 mm ID
- INA PSHE50-XL-N Plummer Block House -, 50 mm ID
- INA PASEY30-XL-N Plummer Block House -, 30 mm ID
- INA PASE40-XL-N Plummer Block House -, 40 mm ID
- INA PASE35-XL-N Plummer Block House -, 35 mm ID
- INA PSHE35-XL-N Plummer Block House -, 35 mm ID