SKF SY 12 TF Plummer Block House -, 12 mm ID
- RS-stocknr.:
- 339-8417
- Fabrikantnummer:
- SY 12 TF
- Fabrikant:
- SKF
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 27,81
(excl. BTW)
€ 33,65
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 25 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 27,81 |
| 5 - 9 | € 26,69 |
| 10 - 24 | € 26,14 |
| 25 + | € 25,59 |
*prijsindicatie
- RS-stocknr.:
- 339-8417
- Fabrikantnummer:
- SY 12 TF
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Product Type | Plummer Block House | |
| Inside Diameter | 12mm | |
| Material | Cast Iron | |
| Centre Height | 30.2mm | |
| Mount Hole Size | 10 mm | |
| Length | 127mm | |
| Depth | 32mm | |
| Mount Hole Centre-to-Centre | 97mm | |
| Height | 57mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Product Type Plummer Block House | ||
Inside Diameter 12mm | ||
Material Cast Iron | ||
Centre Height 30.2mm | ||
Mount Hole Size 10 mm | ||
Length 127mm | ||
Depth 32mm | ||
Mount Hole Centre-to-Centre 97mm | ||
Height 57mm | ||
Standards/Approvals No | ||
Vrijgesteld
SKF Plummer Block House, 12mm ID, 32mm Overall Width, 9500r/min Limiting Speed - SY 12 TF
Want a product that supports heavy lifting and shifting jobs? Add this SKF plummer block house to give your infrastructure some muscle. Its 9.56kN dynamic load capacity makes it an ideal option for transporting heavy weights from A to B with the use of rotational movement in one or multiple directions. Rest assured, this unit is a breeze to top up with grease, thanks to an accessible relubrication hole that ensures smooth performance. Two integral fixing holes keep you on the straight and narrow when bolting this assembly to your surface.
Features & Benefits
• Durable cast-iron housing shrugs off impacts and abrasion
• 9500r/min limiting speed means it handles rapid rotations
• 4.75kN static load rating for use in heavy-duty applications
• Seal and flinger on both sides of the unit to keep contaminants out
Applications
• Packaging equipment
• Cement manufacture
• Automated assembly lines
What's the difference between limiting speed and reference speed?
The reference speed indicates how fast a bearing can spin before it gets dangerously overheated. Limiting speed relates to the maximum velocity the unit can tolerate without suffering mechanical failure. This shouldn't be exceeded unless special adaptations have been made.
Gerelateerde Links
- SKF SY 1. TF Plummer Block House -, 25.4 mm ID
- SKF SY 35 TF Plummer Block House -, 35 mm ID
- SKF SY 17 TF Plummer Block House -, 17 mm ID
- SKF SY 15 TF Plummer Block House -, 15 mm ID
- SKF SY 30 TF Plummer Block House -, 30 mm ID
- SKF SY 2. TF Plummer Block House -, 50.8 mm ID
- SKF SY 20 TF Plummer Block House -, 20 mm ID
- SKF SY 45 TF/VA228 Plummer Block House -, 45 mm ID