SMC VBA Pneumatic Booster Regulator, 1/4 in
- RS-stocknr.:
- 233-7329
- Artikelnummer Distrelec:
- 303-99-817
- Fabrikantnummer:
- VBA10A-F02G
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 416,80
(excl. BTW)
€ 504,33
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending
- 4 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 416,80 |
*prijsindicatie
- RS-stocknr.:
- 233-7329
- Artikelnummer Distrelec:
- 303-99-817
- Fabrikantnummer:
- VBA10A-F02G
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Pressure Increase Ratio | 1:2 | |
| Product Type | Pneumatic Booster Regulator | |
| Maximum Input Pressure | 20bar | |
| Maximum Flow Rate | 230L/min | |
| Port Size | 1/4 in | |
| Connection Thread Standard | G | |
| Series | VBA | |
| Pressure Gauge | Yes | |
| Silencer | Yes | |
| Minimum Set Pressure | 0.2MPa | |
| Maximum Set Pressure | 2MPa | |
| Minimum Operating Temperature | 2°C | |
| Maximum Operating Temperature | 50°C | |
| Weight | 840g | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Pressure Increase Ratio 1:2 | ||
Product Type Pneumatic Booster Regulator | ||
Maximum Input Pressure 20bar | ||
Maximum Flow Rate 230L/min | ||
Port Size 1/4 in | ||
Connection Thread Standard G | ||
Series VBA | ||
Pressure Gauge Yes | ||
Silencer Yes | ||
Minimum Set Pressure 0.2MPa | ||
Maximum Set Pressure 2MPa | ||
Minimum Operating Temperature 2°C | ||
Maximum Operating Temperature 50°C | ||
Weight 840g | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- JP
SMC VBA Series Pneumatic Booster Regulator, 2:1 Pressure Increase Ratio, 20 Bar Maximum Input Pressure - VBA10A-F02G
This pneumatic booster regulator is designed for efficient pressure enhancement in compressed air systems. With a pressure increase ratio of 2:1 and a maximum input pressure of 20 bar, it serves as a reliable solution for pneumatic pressure control in various industrial applications. Constructed from durable materials, this regulator operates effectively within a temperature range of +2°C to +50°C, ensuring optimal performance under varying conditions. Weighing just 0.84 kg, it features G 1/4 port connections, making it suitable for a wide range of pneumatic fittings.
Features & Benefits
• Boosts air pressure efficiently with a 2:1 pressure increase ratio
• Handle-operated design ensures easy and precise adjustments
• Includes a relief mechanism for added user safety
• Supplied with three pneumatic connections for versatile installations
• Operates within a pressure set range of 0.2 to 2.0 MPa
• Suitable for high ambient temperatures up to 50°C
Applications
• Ideal for enhancing pressure in pneumatic systems
• Used with industrial air tools requiring stable pressure
• Suitable for automation needing precise air controls
• Employed in environments with varying temperature conditions
What is the maximum flow rate this device can handle?
The maximum flow rate is 230 l/min (ANR), ensuring efficient air delivery for various applications.
Can it be used in low-temperature environments?
This regulator is suitable for use in temperatures as low as +2°C, provided that freezing conditions are avoided.
How many connections does it have for pneumatic components?
It features three pneumatic connections, allowing flexible integration into existing systems.
What safety features does it include for pressure management?
The handle-operated design includes a relief mechanism that enhances operational safety during adjustments.
What type of pressure medium is compatible with this regulator?
It is specifically designed for use with compressed air, ensuring optimal performance in pneumatic applications.
Gerelateerde Links
- SMC VBA Pneumatic Booster Regulator, 1/4 in
- SMC VBA Pneumatic Booster Regulator, Rc 1/4 in
- SMC 56-VBA Pneumatic Booster Regulator, 1/4 in
- SMC VBA Pneumatic Booster Regulator, 1/2 in
- SMC VBA Pneumatic Booster Regulator, 1/2 in G
- SMC VBA Pneumatic Booster Regulator, 3/8 in G
- SMC Pneumatic Regulator -, G 1/4 0.2 MPa VBA
- SMC Pneumatic Regulator -, 1/4 Rc 0.2 MPa VBA