SMC Pneumatic Cylinder MKB32TF-20LZ MK 10 bar
- RS-stocknr.:
- 237-3581
- Fabrikantnummer:
- MKB32TF-20LZ
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 250,14
(excl. BTW)
€ 302,67
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 29 juli 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 250,14 |
*prijsindicatie
- RS-stocknr.:
- 237-3581
- Fabrikantnummer:
- MKB32TF-20LZ
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Pneumatic Cylinder | |
| Bore Size | 32mm | |
| Stroke Length | 20mm | |
| Maximum Operating Pressure | 10 bar | |
| Series | MK | |
| Mount Type | Through Hole | |
| Cushioning Type | Rubber Bumper | |
| Body Material | Aluminium Alloy | |
| Action Type | Double Acting | |
| Minimum Operating Temperature | -10°C | |
| Piston Rod Thread Size | M5 x 0.8 | |
| Maximum Operating Temperature | 60°C | |
| Weight | 494g | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Pneumatic Cylinder | ||
Bore Size 32mm | ||
Stroke Length 20mm | ||
Maximum Operating Pressure 10 bar | ||
Series MK | ||
Mount Type Through Hole | ||
Cushioning Type Rubber Bumper | ||
Body Material Aluminium Alloy | ||
Action Type Double Acting | ||
Minimum Operating Temperature -10°C | ||
Piston Rod Thread Size M5 x 0.8 | ||
Maximum Operating Temperature 60°C | ||
Weight 494g | ||
Standards/Approvals No | ||
- Land van herkomst:
- JP
The SMC MK series standard rotary clamp cylinder's clamping rotary direction can be selected to suit the setting conditions. The rotary direction can be clockwise or counter clockwise and has rotary angle of 90°.
Allowable moment of inertia three times higher
Possible to mount small auto switches on 4 surfaces
Strong clamping force
Gerelateerde Links
- SMC Pneumatic Cylinder MKB32TF-10RZ MK 10 bar
- SMC Pneumatic Cylinder MKB32TF-30RZ MK 10 bar
- SMC Pneumatic Cylinder MKB32TF-50RZ MK 10 bar
- SMC Pneumatic Cylinder MKB32TF-50LZ MK 10 bar
- SMC Pneumatic Cylinder MKB32TF-30LZ MK 10 bar
- SMC Pneumatic Cylinder MKB32TF-20RZ MK 10 bar
- SMC Pneumatic Cylinder MKB32TF-10LZ MK 10 bar
- SMC Pneumatic Cylinder MKB50-20LZ MK 10 bar