Festo Pneumatic Cylinder CLR-63-20-G-P-A CLR-63-20-G-P-A 10 bar
- RS-stocknr.:
- 271-6608
- Fabrikantnummer:
- CLR-63-20-G-P-A
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 625,18
(excl. BTW)
€ 756,47
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 21 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 625,18 |
*prijsindicatie
- RS-stocknr.:
- 271-6608
- Fabrikantnummer:
- CLR-63-20-G-P-A
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Product Type | Pneumatic Cylinder | |
| Bore Diameter | 63mm | |
| Stroke Length | 20mm | |
| Maximum Operating Pressure | 10 bar | |
| Series | CLR-63-20-G-P-A | |
| Rod Diameter | 63mm | |
| Mount Type | Through Hole | |
| Cushioning Type | Elastic | |
| Body Material | Wrought Aluminium Alloy | |
| Angle of Rotation | 0° | |
| Piston Rod Thread Size | M10 | |
| Minimum Operating Temperature | -10°C | |
| Action Type | Double Acting | |
| Clamping Force at 6 bar | 1386N | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), VDMA24364-B2-L | |
| Weight | 2.1kg | |
| Model Number | 535467 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Pneumatic Cylinder | ||
Bore Diameter 63mm | ||
Stroke Length 20mm | ||
Maximum Operating Pressure 10 bar | ||
Series CLR-63-20-G-P-A | ||
Rod Diameter 63mm | ||
Mount Type Through Hole | ||
Cushioning Type Elastic | ||
Body Material Wrought Aluminium Alloy | ||
Angle of Rotation 0° | ||
Piston Rod Thread Size M10 | ||
Minimum Operating Temperature -10°C | ||
Action Type Double Acting | ||
Clamping Force at 6 bar 1386N | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), VDMA24364-B2-L | ||
Weight 2.1kg | ||
Model Number 535467 | ||
Niet conform
- Land van herkomst:
- CN
The Festo linear/swivel clamp CLR is used for all types of clamping. Through the combination of the linear and swivel motion of the piston rod, work pieces can be inserted and removed even beyond the clamping range and it also gives a choice between swivelling to the right or left.
Flexible
Easy to mount
Sturdy design
Gerelateerde Links
- Festo Pneumatic Cylinder CLR-63-20-G-P-A-K11-R8 CLR 10 bar
- Festo Pneumatic Cylinder CLR-63-20-L-P-A CLR-63-20-L-P-A 10 bar
- Festo Pneumatic Cylinder CLR-63-50-G-P-A CLR 10 bar
- Festo Pneumatic Cylinder CLR-63-50-G-P-A-K11-R8 CLR-63-50-G-P-A-K11-R8 10 bar
- Festo Pneumatic Cylinder CLR-63-20-R-P-A CLR 10 bar
- Festo Pneumatic Cylinder CLR-50-20-G-P-A CLR-50-20-G-P-A 10 bar
- Festo Pneumatic Cylinder CLR-63-20-R-P-A-K11-R8 CLR 10 bar
- Festo Pneumatic Cylinder CLR-63-20-L-P-A-K11-R8 CLR 10 bar