Festo Pneumatic Cylinder CLR-63-50-L-P-A-K11-R8 CLR 10 bar
- RS-stocknr.:
- 271-6615
- Fabrikantnummer:
- CLR-63-50-L-P-A-K11-R8
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 750,68
(excl. BTW)
€ 908,32
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 12 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 750,68 |
*prijsindicatie
- RS-stocknr.:
- 271-6615
- Fabrikantnummer:
- CLR-63-50-L-P-A-K11-R8
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Product Type | Pneumatic Cylinder | |
| Bore Size | 63mm | |
| Maximum Operating Pressure | 10 bar | |
| Stroke Length | 50mm | |
| Series | CLR | |
| Rod Diameter | 63mm | |
| Mount Type | Through Hole, Female Thread | |
| Cushioning Type | Elastic Cushioning Rings/Plates | |
| Body Material | Wrought Aluminium Alloy | |
| Minimum Operating Temperature | -10°C | |
| Clamping Force at 6 bar | 1682N | |
| Angle of Rotation | 90° | |
| Action Type | Double Acting | |
| Piston Rod Thread Size | M10 | |
| Maximum Operating Temperature | 80°C | |
| Weight | 2625g | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), VDMA24364-B2-L | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Pneumatic Cylinder | ||
Bore Size 63mm | ||
Maximum Operating Pressure 10 bar | ||
Stroke Length 50mm | ||
Series CLR | ||
Rod Diameter 63mm | ||
Mount Type Through Hole, Female Thread | ||
Cushioning Type Elastic Cushioning Rings/Plates | ||
Body Material Wrought Aluminium Alloy | ||
Minimum Operating Temperature -10°C | ||
Clamping Force at 6 bar 1682N | ||
Angle of Rotation 90° | ||
Action Type Double Acting | ||
Piston Rod Thread Size M10 | ||
Maximum Operating Temperature 80°C | ||
Weight 2625g | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), VDMA24364-B2-L | ||
Niet conform
- Land van herkomst:
- CN
The Festo linear/swivel clamp CLR is used for all types of clamping. Through the combination of the linear and swivel motion of the piston rod, work pieces can be inserted and removed even beyond the clamping range and it also gives a choice between swivelling to the right or left.
Flexible
Easy to mount
Sturdy design
Gerelateerde Links
- Festo Pneumatic Cylinder CLR-63-50-R-P-A-K11-R8 CLR-63-50-R-P-A-K11-R8 10 bar
- Festo Pneumatic Cylinder CLR-63-50-G-P-A-K11-R8 CLR-63-50-G-P-A-K11-R8 10 bar
- Festo Pneumatic Cylinder CLR-63-20-L-P-A-K11-R8 CLR 10 bar
- Festo Pneumatic Cylinder CLR-40-10-L-P-A-K11-R8 CLR-40-10-L-P-A-K11-R8 10 bar
- Festo Pneumatic Cylinder CLR-50-20-L-P-A-K11-R8 CLR-50-20-L-P-A-K11-R8 10 bar
- Festo Pneumatic Cylinder CLR-25-20-L-P-A-K11-R8 CLR-25-20-L-P-A-K11-R8 10 bar
- Festo Pneumatic Cylinder CLR-63-20-G-P-A-K11-R8 CLR 10 bar
- Festo Pneumatic Cylinder CLR-63-20-R-P-A-K11-R8 CLR 10 bar