Festo Pneumatic Cylinder DFSP-16-15-PF-PA DFSP 10 bar
- RS-stocknr.:
- 271-6938
- Fabrikantnummer:
- DFSP-16-15-PF-PA
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 91,87
(excl. BTW)
€ 111,16
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 91,87 |
*prijsindicatie
- RS-stocknr.:
- 271-6938
- Fabrikantnummer:
- DFSP-16-15-PF-PA
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Product Type | Pneumatic Cylinder | |
| Bore Size | 16mm | |
| Stroke Length | 15mm | |
| Maximum Operating Pressure | 10 bar | |
| Series | DFSP | |
| Mount Type | Female Thread, Through Hole | |
| Rod Diameter | 16mm | |
| Cushioning Type | Elastic Cushioning Rings/Plates | |
| Body Material | Wrought Aluminium Alloy | |
| Minimum Operating Temperature | -10°C | |
| Piston Rod Gender | Female | |
| Piston Rod Thread Size | M3 | |
| Action Type | Single Acting | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS-compliant, VDMA24364-B1/B2-L, ISO 8573-1:2010 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Pneumatic Cylinder | ||
Bore Size 16mm | ||
Stroke Length 15mm | ||
Maximum Operating Pressure 10 bar | ||
Series DFSP | ||
Mount Type Female Thread, Through Hole | ||
Rod Diameter 16mm | ||
Cushioning Type Elastic Cushioning Rings/Plates | ||
Body Material Wrought Aluminium Alloy | ||
Minimum Operating Temperature -10°C | ||
Piston Rod Gender Female | ||
Piston Rod Thread Size M3 | ||
Action Type Single Acting | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS-compliant, VDMA24364-B1/B2-L, ISO 8573-1:2010 | ||
- Land van herkomst:
- DE
The Festo Stopper cylinder is used to safely stop movements of large loads in machines or work piece carriers, pallets and packages in the event of an emergency off or pressure failure. It allows sudden braking of the conveyed goods via piston rod.
Compact design
Long service life
Gerelateerde Links
- Festo Pneumatic Cylinder DFSP-32-15-PF-PA DFSP-32-15-PF-PA 10 bar
- Festo Pneumatic Cylinder DFSP-20-15-PF-PA DFSP-20-15-PF-PA 10 bar
- Festo Pneumatic Cylinder DFSP-32-20-PF-PA DFSP-32-20-PF-PA 10 bar
- Festo Pneumatic Cylinder DFSP-16-10-PF-PA DFSP-16-10-PF-PA 10 bar
- Festo Pneumatic Cylinder DFSP-32-25-PF-PA DFSP-32-25-PF-PA 10 bar
- Festo Pneumatic Cylinder DFSP-40-20-PF-PA DFSP-40-20-PF-PA 10 bar
- Festo Pneumatic Cylinder DFSP-20-10-PF-PA DFSP-20-10-PF-PA 10 bar
- Festo Pneumatic Cylinder DFSP-40-25-PF-PA DFSP-40-25-PF-PA 10 bar