Festo Rod Clevis SGS-M6, For Use With Cylinder
- RS-stocknr.:
- 121-5558
- Artikelnummer Distrelec:
- 301-69-608
- Fabrikantnummer:
- SGS-M6
- Fabrikant:
- Festo
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 14,32
(excl. BTW)
€ 17,33
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 38 stuk(s) klaar voor verzending
- 16 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 29 stuk(s) vanaf 16 juli 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 14,32 |
| 5 - 9 | € 13,61 |
| 10 - 24 | € 13,16 |
| 25 + | € 12,91 |
*prijsindicatie
- RS-stocknr.:
- 121-5558
- Artikelnummer Distrelec:
- 301-69-608
- Fabrikantnummer:
- SGS-M6
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Kit Contents | Clevis | |
| For Use With | Cylinder | |
| Product Type | Rod Clevis | |
| Series | SGS | |
| Standards/Approvals | DIN 439, ISO 8140, ISO 8675, ISO 12240-4, DIN 71752, RoHS, DIN 934 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Kit Contents Clevis | ||
For Use With Cylinder | ||
Product Type Rod Clevis | ||
Series SGS | ||
Standards/Approvals DIN 439, ISO 8140, ISO 8675, ISO 12240-4, DIN 71752, RoHS, DIN 934 | ||
- Land van herkomst:
- CN
Festo SGS Series Rod Clevis, For Use With Cylinder - SGS-M6, Numeric Part Number: 9254
This rod clevis is an essential component intended for pneumatic cylinders. The rod eye serves as a connecting element, ensuring secure attachment and effective operation within automated systems. Constructed from galvanised steel and brass, it is suited for various industrial environments, offering reliability and performance. The rod clevis operates within an ambient temperature range of -40 to 150°C.
Features & Benefits
• RoHS-compliant materials enhance safety during use
• Designed to withstand low corrosion stress conditions
• Complies with ISO 12240-4 for standardisation
• Lightweight at 30g, facilitating easy installation
• Suitable for a broad range of ambient temperatures
• Conforms to VDMA24364-B2-L for industry standards
Applications
• Used for attaching cylinders in pneumatic systems
• Integrates well with a variety of cylinder accessories
• Ideal for requiring dependable rod connections
• Effective in environments with minimal corrosion risk
• Promotes smooth motion in automation sectors
Can it withstand extreme temperatures?
Yes, it functions effectively between -40°C and 150°C.
Is it compliant with safety regulations?
Yes, it is RoHS-compliant and meets industry standards.
Will it perform well in humid conditions?
Yes, it is designed to resist low corrosion stress.
Can it be used in standard industrial settings?
Yes, it is suitable for various industrial applications.
Is the material robust enough for heavy use?
Yes, it features galvanised steel for enhanced durability.
Gerelateerde Links
- Festo Rod Clevis SGS-M20X1 For Use With Cylinder
- Festo Rod Clevis SGS-M10X1 For Use With Cylinder
- Festo Rod Clevis SGS-M12X1 For Use With Cylinder
- Festo Rod Clevis SGS-M16X1 For Use With Cylinder
- Festo Rod Clevis SGS-M8, For Use With Cylinder
- Festo Clevis SGS-M10, For Use With Piston Rod
- Festo Clevis LQG-40, For Use With SGS Rod Eye
- Festo Clevis LQG-32, For Use With SGS Rod Eye