SMC 2-Wire Open End Cable Direct PNP Solid State Switch Auto Switch D-M9 Series, 24V LED Indicator

Bulkkorting beschikbaar

Subtotaal (1 eenheid)*

€ 31,94

(excl. BTW)

€ 38,65

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks
Per stuk
1 - 4€ 31,94
5 - 9€ 30,67
10 +€ 30,01

*prijsindicatie

RS-stocknr.:
196-4414
Artikelnummer Distrelec:
303-97-120
Fabrikantnummer:
D-M9B
Fabrikant:
SMC
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

SMC

Series

D-M9

Product Type

Auto Switch

Sub Type

Solid State Switch

Operation Type

PNP

Mount Type

Direct

Electrical Connection Type

2-Wire Open End Cable

Voltage

24V

For Use With

M9N, M9B, M9P

LED Indicator

Yes

IP Rating

IP67

Switching Current

40mA

Minimum Operating Temperature

-10°C

Applicable Load

24 V dc Relay/PLC

Maximum Operating Temperature

60°C

Height

18mm

Depth

46mm

Standards/Approvals

RoHS, IEC 529

Width

15.5mm

Land van herkomst:
JP

SMC M9N/M9P/M9B Series Auto Switch, 4.5 to 28V DC Voltage Rating, IP67 - D-M9B


This auto switch is a solid state solution designed for applications requiring direct mounting and in-line electrical entry. It operates within a voltage rating of 4.5 to 28V DC and is ideal for interfacing with PLC systems. The switch features an IP67 rating, which guarantees protection against dust and water ingress, alongside operating temperatures from -10°C to +60°C.

Features & Benefits


• Solid state design ensures reliable performance and longevity

• IP67 rating provides robust protection for harsh environments

• Voltage drop remains at 4V or less for efficient operation

• Compatible with various PLC systems, ensuring versatile usage

• Low leakage current of 0.8 mA enhances system safety

• Lead wire length of 0.5 m allows for flexible installation options

Applications


• Utilised with 24V DC relays for precise control

• Ideal for automation tasks in industrial settings

• Suitable for in electronics and electrical systems

• Employed in environments with temperature variations

What is the significance of the IP67 rating for this switch?


The IP67 rating indicates complete protection against dust and immersion in water, making it suitable for outdoor and industrial applications where exposure to the elements is a concern.

How does the voltage drop affect system performance?


The internal voltage drop of 4V or less ensures that more power is available for the connected devices, thus enhancing overall system efficiency.

What adaptations are possible for varied electrical setup requirements?


With a voltage rating between 4.5 to 28V DC and a lead wire length of 0.5 m, the switch offers flexibility to adapt to different system configurations and distances, catering to specific installation needs.

What are the typical load current specifications of this product?


The switch accommodates a load current range from 5 to 40 mA, which provides the necessary support for various applications without compromising performance.

How does this switch contribute to automated processes?


By integrating with PLC systems, it enhances automation operations, allowing for precise control and monitoring of electrical loads in industrial processes.

Gerelateerde Links