SMC 3-Wire Open End Cable Direct PNP Solid State Switch Auto Switch D-M9 Series, 0.8 V LED Indicator
- RS-stocknr.:
- 196-4415
- Fabrikantnummer:
- D-M9P
- Fabrikant:
- SMC
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 32,87
(excl. BTW)
€ 39,77
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- Plus verzending 77 stuk(s) vanaf 09 maart 2026
- Plus verzending 153 stuk(s) vanaf 16 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 32,87 |
| 5 - 9 | € 31,55 |
| 10 + | € 30,89 |
*prijsindicatie
- RS-stocknr.:
- 196-4415
- Fabrikantnummer:
- D-M9P
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Series | D-M9 | |
| Product Type | Auto Switch | |
| Sub Type | Solid State Switch | |
| Mount Type | Direct | |
| Operation Type | PNP | |
| Electrical Connection Type | 3-Wire Open End Cable | |
| Voltage | 0.8 V | |
| For Use With | M9B, M9P, M9N | |
| LED Indicator | Yes | |
| IP Rating | IP67 | |
| Switching Current | 10 mA | |
| Minimum Operating Temperature | -10°C | |
| Applicable Load | IC Circuit/Relay/PLC | |
| Maximum Operating Temperature | 60°C | |
| Height | 18mm | |
| Standards/Approvals | IEC 529, RoHS | |
| Depth | 46mm | |
| Width | 15.5 mm | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Series D-M9 | ||
Product Type Auto Switch | ||
Sub Type Solid State Switch | ||
Mount Type Direct | ||
Operation Type PNP | ||
Electrical Connection Type 3-Wire Open End Cable | ||
Voltage 0.8 V | ||
For Use With M9B, M9P, M9N | ||
LED Indicator Yes | ||
IP Rating IP67 | ||
Switching Current 10 mA | ||
Minimum Operating Temperature -10°C | ||
Applicable Load IC Circuit/Relay/PLC | ||
Maximum Operating Temperature 60°C | ||
Height 18mm | ||
Standards/Approvals IEC 529, RoHS | ||
Depth 46mm | ||
Width 15.5 mm | ||
- Land van herkomst:
- JP
SMC M9N/M9P/M9B Series Auto Switch, 24V DC Voltage Rating, Solid State Switch Type - D-M9P
This auto switch is a crucial component in industrial automation, offering a robust solid-state design suited for various applications. It operates at a voltage rating of 24V DC, ensuring reliable performance in demanding environments. Designed to withstand temperatures from -10°C to +60°C, it features an IP67 rating, making it ideal for use in harsh conditions while maintaining high operational integrity.
Features & Benefits
• Solid state design eliminates mechanical wear for longevity
• PNP configuration provides flexible integration with control systems
• LED indicators enhance visibility and provide operational feedback
• Voltage drop of only 0.8V ensures efficient energy use
• Supports a wide temperature range for versatility in applications
• IP67 rated for protection against dust and moisture intrusion
Applications
• Used with various actuator systems for precise control
• Ideal for positioning feedback in assembly lines
• Suitable for integration within automation control panels
• Helps in detecting the presence of objects in manufacturing setups
• Essential for use in robotic handling systems
What types of load can be efficiently handled with this device?
The switch is designed for both 3-wire (PNP) configurations and can manage a wide range of loads within the 24V DC operating voltage, ensuring compatibility with various control systems.
How does the IP67 rating influence reliability in specific environments?
An IP67 rating indicates that the switch provides complete protection against dust and can withstand immersion in water, ensuring functionality in wet and dusty environments commonly found in industrial settings.
What temperature extremes can be tolerated without impacting performance?
This model can operate effectively between -10°C and +60°C, making it suitable for diverse applications that experience significant temperature fluctuations.
Gerelateerde Links
- SMC 2-Wire Open End Cable Direct PNP Solid State Switch Auto Switch D-M9 Series, 24 V LED Indicator
- SMC 3-Wire Open End Cable Direct PNP Solid State Switch Auto Switch D-M9 Series, 28 V dc LED Indicator
- SMC 2-Wire Open End Cable Direct PNP Solid State Switch Auto Switch D-M9 Series, 24 V dc LED Indicator
- SMC 3 Pin M8 Connector Direct NPN Solid State Switch Auto Switch D-M9 Series, 100 V LED Indicator
- SMC Direct PNP Solid State Switch Electric Actuator Switch D-M9 Series, 0.8 V LED Indicator
- SMC 3-Wire Open End Cable Direct PNP Solid State Switch Pneumatic Switch D-M9 Series LED Indicator
- SMC 3-Wire Open End Cable Direct NPN Solid State Switch Pneumatic Switch D-M9 Series LED Indicator
- SMC 3 Pin M8 Direct PNP Solid State Switch Pneumatic Switch D-M9 Series, 0.8 V LED Indicator