SMC 3 Pin M8 Connector Direct NPN Solid State Switch Auto Switch D-M9 Series, 100 V LED Indicator
- RS-stocknr.:
- 232-8985
- Fabrikantnummer:
- D-Y59BSAPC
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 47,56
(excl. BTW)
€ 57,55
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 30 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 47,56 |
*prijsindicatie
- RS-stocknr.:
- 232-8985
- Fabrikantnummer:
- D-Y59BSAPC
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Series | D-M9 | |
| Product Type | Auto Switch | |
| Electrical Connection Type | 3 Pin M8 Connector | |
| Mount Type | Direct | |
| Operation Type | NPN | |
| Sub Type | Solid State Switch | |
| Voltage | 100 V | |
| For Use With | REAH/REBH, CY1H, CY1HT, REAHT/REBHT | |
| LED Indicator | Yes | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -10°C | |
| Applicable Load | 24 V dc Relay/PLC | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, IEC 529 | |
| Depth | 46mm | |
| Width | 15.5 mm | |
| Height | 18mm | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Series D-M9 | ||
Product Type Auto Switch | ||
Electrical Connection Type 3 Pin M8 Connector | ||
Mount Type Direct | ||
Operation Type NPN | ||
Sub Type Solid State Switch | ||
Voltage 100 V | ||
For Use With REAH/REBH, CY1H, CY1HT, REAHT/REBHT | ||
LED Indicator Yes | ||
IP Rating IP67 | ||
Minimum Operating Temperature -10°C | ||
Applicable Load 24 V dc Relay/PLC | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, IEC 529 | ||
Depth 46mm | ||
Width 15.5 mm | ||
Height 18mm | ||
- Land van herkomst:
- JP
The SMC pre-wired connector auto switch with horizontal mounting.
M8 3 pin connector
Gerelateerde Links
- SMC 3 Pin M8 Direct NPN Solid State Switch Pneumatic Switch D-M9 Series, 24 V dc LED Indicator
- SMC 3-Wire Open End Cable Direct PNP Solid State Switch Auto Switch D-M9 Series, 0.8 V LED Indicator
- SMC 2-Wire Open End Cable Direct PNP Solid State Switch Auto Switch D-M9 Series, 24 V LED Indicator
- SMC 3 Pin M8 Direct PNP Solid State Switch Pneumatic Switch D-M9 Series LED Indicator
- SMC 3-Wire Open End Cable Direct PNP Solid State Switch Auto Switch D-M9 Series, 28 V dc LED Indicator
- SMC 2-Wire Open End Cable Direct PNP Solid State Switch Auto Switch D-M9 Series, 24 V dc LED Indicator
- SMC 3-Wire Open End Cable Direct NPN Solid State Switch Pneumatic Switch D-M9 Series LED Indicator
- SMC 2-Wire Direct NPN Solid State Switch Pneumatic Switch D-M9 Series, 24 V dc LED Indicator