SMC 3-Wire Open End Cable Direct NPN Solid State Switch Pneumatic Switch D-M9 Series LED Indicator
- RS-stocknr.:
- 234-4541
- Fabrikantnummer:
- D-M9NVMAPC
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 45,54
(excl. BTW)
€ 55,10
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- Plus verzending 2 stuk(s) vanaf 09 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 45,54 |
*prijsindicatie
- RS-stocknr.:
- 234-4541
- Fabrikantnummer:
- D-M9NVMAPC
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Pneumatic Switch | |
| Series | D-M9 | |
| Sub Type | Solid State Switch | |
| Operation Type | NPN | |
| Electrical Connection Type | 3-Wire Open End Cable | |
| Mount Type | Direct | |
| For Use With | M9P, M9B, M9N | |
| LED Indicator | Yes | |
| IP Rating | IP67 | |
| Switching Current | 10 mA | |
| Minimum Operating Temperature | -10°C | |
| Applicable Load | IC Circuit/Relay/PLC | |
| Maximum Operating Temperature | 60°C | |
| Height | 18mm | |
| Depth | 46mm | |
| Width | 15.5 mm | |
| Standards/Approvals | RoHS, IEC 529 | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Pneumatic Switch | ||
Series D-M9 | ||
Sub Type Solid State Switch | ||
Operation Type NPN | ||
Electrical Connection Type 3-Wire Open End Cable | ||
Mount Type Direct | ||
For Use With M9P, M9B, M9N | ||
LED Indicator Yes | ||
IP Rating IP67 | ||
Switching Current 10 mA | ||
Minimum Operating Temperature -10°C | ||
Applicable Load IC Circuit/Relay/PLC | ||
Maximum Operating Temperature 60°C | ||
Height 18mm | ||
Depth 46mm | ||
Width 15.5 mm | ||
Standards/Approvals RoHS, IEC 529 | ||
- Land van herkomst:
- JP
The SMC pre-wired connector auto switches are available in 3 or 4 pin 8mm style, or 4 pin 12mm style. 3 standard wire lengths are also available: 0.5m (S), 1.0m (M) and 3.0m (L). With the use of the pre-wired connector switch, the need for minimum order quantities for "special" auto switches with connectors is eliminated, and wiring with the use of standard connectors is simplified.
Eliminates harnessing work by cable with connector specifications
Adopts global standardized connector (IEC947-5-2)
IP67 construction
Gerelateerde Links
- SMC 2-Wire Open End Cable Direct NPN Solid State Switch Pneumatic Switch D-M9 Series, 24 V dc LED Indicator
- SMC 3-Wire Open End Cable Direct PNP Solid State Switch Pneumatic Switch D-M9 Series LED Indicator
- SMC 2-Wire Open End Cable Direct Solid State Switch Pneumatic Switch D-M9 Series, 24 V dc LED Indicator
- SMC 3-Wire Open End Cable Direct PNP Solid State Switch Auto Switch D-M9 Series, 0.8 V LED Indicator
- SMC 2-Wire Open End Cable Direct PNP Solid State Switch Auto Switch D-M9 Series, 24 V LED Indicator
- SMC 2-Wire Open End Cable Direct PNP Solid State Switch Pneumatic Switch D-M9 Series, 24 V dc LED Indicator
- SMC 3-Wire Open End Cable Direct PNP Solid State Switch Pneumatic Switch D-M9 Series, 28 V dc LED Indicator
- SMC 3-Wire Open End Cable Direct PNP Solid State Switch Auto Switch D-M9 Series, 28 V dc LED Indicator